Part Details for MM54HC244J/883 by National Semiconductor Corporation
Overview of MM54HC244J/883 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MM54HC244J/883
MM54HC244J/883 CAD Models
MM54HC244J/883 Part Data Attributes:
|
MM54HC244J/883
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MM54HC244J/883
National Semiconductor Corporation
IC HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, DIP-20, Bus Driver/Transceiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.51 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 246 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MM54HC244J/883
This table gives cross-reference parts and alternative options found for MM54HC244J/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM54HC244J/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD54HC244J | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, | Goldstar Electron Co Ltd | MM54HC244J/883 vs GD54HC244J |
JM38510/65705BRA | Military 8-ch, 2-V to 6-V buffers with 3-state outputs 20-CDIP -55 to 125 | Texas Instruments | MM54HC244J/883 vs JM38510/65705BRA |
MC54HC244AJD | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Motorola Mobility LLC | MM54HC244J/883 vs MC54HC244AJD |
MC74HC244AND | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | Motorola Mobility LLC | MM54HC244J/883 vs MC74HC244AND |
CD74HC244EX | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20 | Harris Semiconductor | MM54HC244J/883 vs CD74HC244EX |
M74HC244F1 | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, FRIT SEALED, CERAMIC, DIP-20 | STMicroelectronics | MM54HC244J/883 vs M74HC244F1 |
SN74HC244N3 | Octal Buffers And Line Drivers With 3-State Outputs 20-PDIP -40 to 85 | Texas Instruments | MM54HC244J/883 vs SN74HC244N3 |
MM74HC244N | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 | Fairchild Semiconductor Corporation | MM54HC244J/883 vs MM74HC244N |
5962-8409601RA | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, FRIT SEALED, CERDIP-20 | Harris Semiconductor | MM54HC244J/883 vs 5962-8409601RA |
SNJ54HC244J | Military 8-ch, 2-V to 6-V buffers with 3-state outputs 20-CDIP -55 to 125 | Texas Instruments | MM54HC244J/883 vs SNJ54HC244J |