Part Details for MMVL105GT1 by Motorola Mobility LLC
Overview of MMVL105GT1 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for MMVL105GT1
MMVL105GT1 CAD Models
MMVL105GT1 Part Data Attributes:
|
MMVL105GT1
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MMVL105GT1
Motorola Mobility LLC
30V, SILICON, VARIABLE CAPACITANCE DIODE, SO-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOD | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Capacitance Ratio-Min | 4 | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MMVL105GT1
This table gives cross-reference parts and alternative options found for MMVL105GT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMVL105GT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMMV2101TA | Variable Capacitance Diode, 6.8pF C(T), 30V, Silicon, Abrupt | Diodes Incorporated | MMVL105GT1 vs FMMV2101TA |
MMVL105GT1 | Tuning Diode 30 V C3/C25 = 4.0-6.5, SOD-323 2 LEAD, 3000-REEL | onsemi | MMVL105GT1 vs MMVL105GT1 |
MMVL2101T1 | 6.8pF, 30V, SILICON, VARIABLE CAPACITANCE DIODE, PLASTIC, SOD-323, 2 PIN | Motorola Mobility LLC | MMVL105GT1 vs MMVL2101T1 |