Part Details for MOC8050M by Fairchild Semiconductor Corporation
Overview of MOC8050M by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MOC8050M
MOC8050M CAD Models
MOC8050M Part Data Attributes
|
MOC8050M
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MOC8050M
Fairchild Semiconductor Corporation
6-Pin DIP Photodarlington Output Optocoupler - No Base Connection, 6LD, MDIP,OPTO,WHITE,.300 WIDE, 1000/BULK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 6LD, MDIP,OPTO,WHITE,.300 WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 500% | |
Dark Current-Max | 1000 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 7500 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for MOC8050M
This table gives cross-reference parts and alternative options found for MOC8050M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC8050M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC8050 | Darlington Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Siemens | MOC8050M vs MOC8050 |
MOC8050-X006 | Darlington Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Siemens | MOC8050M vs MOC8050-X006 |
MOC8050 | 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER | Motorola Mobility LLC | MOC8050M vs MOC8050 |
MOC8050 | Darlington Output Optocoupler, 1-Element, 5300V Isolation, | Fairchild Semiconductor Corporation | MOC8050M vs MOC8050 |
MOC8050 | Darlington Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6 | Isocom Components | MOC8050M vs MOC8050 |
MOC8050M | 6-Pin DIP Photodarlington Output Optocoupler - No Base Connection, 1000-BLKBG | onsemi | MOC8050M vs MOC8050M |
MOC8050-X006 | Darlington Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Infineon Technologies AG | MOC8050M vs MOC8050-X006 |
MOC8050.3SD | Darlington Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT PACKAGE-6 | Fairchild Semiconductor Corporation | MOC8050M vs MOC8050.3SD |
MOC8050 | Darlington Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Infineon Technologies AG | MOC8050M vs MOC8050 |
MOC8050 | Darlington Output Optocoupler, 1-Element, 5300V Isolation, | QT Optoelectronics | MOC8050M vs MOC8050 |