Part Details for MOC8050 by Fairchild Semiconductor Corporation
Overview of MOC8050 by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MOC8050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | Darlington-npn-output Dc-input Optocoupler, 1-channel, 7.5kv Isolation, Dip | 246 |
|
$0.2520 / $0.5400 | Buy Now |
|
Quest Components | Darlington-npn-output Dc-input Optocoupler, 1-channel, 7.5kv Isolation, Dip | 20 |
|
$0.6440 / $0.8050 | Buy Now |
|
Quest Components | Darlington-npn-output Dc-input Optocoupler, 1-channel, 7.5kv Isolation, Dip | 27 |
|
$0.8575 / $1.7150 | Buy Now |
Part Details for MOC8050
MOC8050 CAD Models
MOC8050 Part Data Attributes:
|
MOC8050
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MOC8050
Fairchild Semiconductor Corporation
Darlington Output Optocoupler, 1-Element, 5300V Isolation,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 500% | |
Dark Current-Max | 1000 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for MOC8050
This table gives cross-reference parts and alternative options found for MOC8050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC8050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC8050 | Darlington Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Siemens | MOC8050 vs MOC8050 |
MOC8050 | Darlington Output Optocoupler, 1-Element, 7500V Isolation | Motorola Semiconductor Products | MOC8050 vs MOC8050 |
MOC8050.3SD | Darlington Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT PACKAGE-6 | Fairchild Semiconductor Corporation | MOC8050 vs MOC8050.3SD |
MOC8050M | 6-Pin DIP Photodarlington Output Optocoupler - No Base Connection, 6LD, MDIP,OPTO,WHITE,.300 WIDE, 1000/BULK | Fairchild Semiconductor Corporation | MOC8050 vs MOC8050M |
MOC8050-X006 | Darlington Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Siemens | MOC8050 vs MOC8050-X006 |
MOC8050-X001 | Darlington Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Siemens | MOC8050 vs MOC8050-X001 |
MOC8050V | Darlington Output Optocoupler, 1-Element, 7500V Isolation | Motorola Semiconductor Products | MOC8050 vs MOC8050V |
MOC8050 | Darlington Output Optocoupler, 1-Element, 7500V Isolation | Isocom LTD | MOC8050 vs MOC8050 |
MOC8050M | 6-Pin DIP Photodarlington Output Optocoupler - No Base Connection, 1000-BLKBG | onsemi | MOC8050 vs MOC8050M |
MOC8050 | Darlington Output Optocoupler, 1-Element, 5300V Isolation, | QT Optoelectronics | MOC8050 vs MOC8050 |