Part Details for MP251W by Rectron Semiconductor
Overview of MP251W by Rectron Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP251W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-MP251-W
|
Mouser Electronics | Bridge Rectifiers 25A 100V LP RoHS: Compliant | 0 |
|
$1.5900 / $1.9000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1100 / $2.1900 | Buy Now |
Part Details for MP251W
MP251W CAD Models
MP251W Part Data Attributes
|
MP251W
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MP251W
Rectron Semiconductor
Bridge Rectifier Diode, 1 Phase, 25A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MP-25W, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | S-PUFM-W4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 100 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-W4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 0.00001 µA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for MP251W
This table gives cross-reference parts and alternative options found for MP251W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP251W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC2501W | Bridge Rectifier Diode, 1 Phase, 25A, 100V V(RRM), Silicon, | General Instrument Corp | MP251W vs GBPC2501W |
MP251W-BP | Bridge Rectifier Diode, 1 Phase, 25A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MP-40W, 4 PIN | Micro Commercial Components | MP251W vs MP251W-BP |
GBPC2501W | Bridge Rectifier Diode, 1 Phase, 25A, 100V V(RRM), Silicon, PLASTIC, GBPC-W, 4 PIN | Vishay Semiconductors | MP251W vs GBPC2501W |
GBPC2501W | Bridge Rectifier Diode, 1 Phase, 25A, 100V V(RRM), Silicon, GBPC-W, 4 PIN | Fairchild Semiconductor Corporation | MP251W vs GBPC2501W |
GBPC2501W-E4/51 | Bridge Rectifier Diode, 1 Phase, 25A, 100V V(RRM), Silicon, GBPC-W, 4 PIN | Vishay Intertechnologies | MP251W vs GBPC2501W-E4/51 |
GBPC2501W | Bridge Rectifier Diode, 1 Phase, 25A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC-W, 4 PIN | Diodes Incorporated | MP251W vs GBPC2501W |
GBPC2501W | 25 A Bridge Rectifer, 50-BLKBG | onsemi | MP251W vs GBPC2501W |
MP251 | Bridge Rectifier Diode, 1 Phase, 25A, 100V V(RRM), Silicon, MP-50W, 4 PIN | Micro Commercial Components | MP251W vs MP251 |
MP251WGP-BP | Bridge Rectifier Diode, 1 Phase, 25A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MP-50W, 4 PIN | Micro Commercial Components | MP251W vs MP251WGP-BP |
FB2501L | Bridge Rectifier Diode, 1 Phase, 25A, 100V V(RRM), Silicon, PLASTIC PACKAGE-4 | Fagor Electrónica | MP251W vs FB2501L |