Part Details for MPC8245LVV300D by NXP Semiconductors
Overview of MPC8245LVV300D by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MPC8245LVV300D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPC8245LVV300D-ND
|
DigiKey | IC MPU MPC82XX 300MHZ 352TBGA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
27 In Stock |
|
$90.6558 / $109.9300 | Buy Now |
DISTI #
26078656
|
Verical | MPU PowerPC MPC82xx Processor RISC 32bit 0.25um 300MHz 3.3V 352-Pin TBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1610 | Americas - 31 |
|
$104.7212 | Buy Now |
|
Flip Electronics | Stock, ship today | 15878 |
|
$51.2500 | RFQ |
Part Details for MPC8245LVV300D
MPC8245LVV300D CAD Models
MPC8245LVV300D Part Data Attributes:
|
MPC8245LVV300D
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8245LVV300D
NXP Semiconductors
32-BIT, 300MHz, RISC PROCESSOR, PBGA352
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 35 X 35 MM, 1.65 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, TBGA-352 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B352 | |
JESD-609 Code | e1 | |
Length | 35 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 352 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA352,26X26,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.65 mm | |
Speed | 300 MHz | |
Supply Voltage-Max | 2.1 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 35 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8245LVV300D
This table gives cross-reference parts and alternative options found for MPC8245LVV300D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8245LVV300D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XPC8245LZU300B | 32-BIT, 300MHz, RISC PROCESSOR, PBGA352, 35 X 35 MM, 1.70 MM HEIGHT, 1.27 MM PITCH, CAVITY-UP, TBGA-352 | Freescale Semiconductor | MPC8245LVV300D vs XPC8245LZU300B |
XPC8245LZU266LB | 32-BIT, 266MHz, RISC PROCESSOR, PBGA352, 35 X 35 MM, PLASTIC, TBGA-352 | Motorola Mobility LLC | MPC8245LVV300D vs XPC8245LZU266LB |
XPC8245TZU300D | RISC Microprocessor, 32-Bit, 300MHz, CMOS, PBGA352, TBGA-352 | Motorola Semiconductor Products | MPC8245LVV300D vs XPC8245TZU300D |
XPC8245LZU300LA | RISC Microprocessor, 32-Bit, 300MHz, CMOS, PBGA352, 35 X 35 MM, PLASTIC, TBGA-352 | Motorola Semiconductor Products | MPC8245LVV300D vs XPC8245LZU300LA |
XPC8245LZU266B | IC,MICROPROCESSOR,32-BIT,CMOS,BGA,352PIN,PLASTIC | Freescale Semiconductor | MPC8245LVV300D vs XPC8245LZU266B |
XPC8245TZU266D | RISC Microprocessor, 32-Bit, 266MHz, CMOS, PBGA352, TBGA-352 | Motorola Semiconductor Products | MPC8245LVV300D vs XPC8245TZU266D |
MPC8245LZU300X | RISC Microprocessor, 32-Bit, 300MHz, CMOS, PBGA352, 35 X 35 MM, 1.65 MM HEIGHT, 1.27 MM PITCH, CAVITY DOWN, TBGA-352 | Motorola Semiconductor Products | MPC8245LVV300D vs MPC8245LZU300X |
MPC8245LVV266D | 32-BIT, 266MHz, RISC PROCESSOR, PBGA352 | NXP Semiconductors | MPC8245LVV300D vs MPC8245LVV266D |
MPC8245LZU266X | RISC Microprocessor, 32-Bit, 266MHz, CMOS, PBGA352, 35 X 35 MM, 1.65 MM HEIGHT, 1.27 MM PITCH, CAVITY DOWN, TBGA-352 | Motorola Semiconductor Products | MPC8245LVV300D vs MPC8245LZU266X |
MPC8245LZU300D | 32-BIT, 300MHz, RISC PROCESSOR, PBGA352 | NXP Semiconductors | MPC8245LVV300D vs MPC8245LZU300D |