Part Details for XPC8245LZU266B by Freescale Semiconductor
Overview of XPC8245LZU266B by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XPC8245LZU266B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Microprocessor, 32 Bit, 352 Pin, Plastic, BGA | 96 |
|
$23.0000 / $26.0000 | Buy Now |
Part Details for XPC8245LZU266B
XPC8245LZU266B CAD Models
XPC8245LZU266B Part Data Attributes:
|
XPC8245LZU266B
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
XPC8245LZU266B
Freescale Semiconductor
IC,MICROPROCESSOR,32-BIT,CMOS,BGA,352PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 35 X 35 MM, 1.70 MM HEIGHT, 1.27 MM PITCH, CAVITY-UP, TBGA-352 | |
Pin Count | 352 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO OPERATES AT 2V SUPPLY | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B352 | |
JESD-609 Code | e0 | |
Length | 35 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 352 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA352,26X26,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.65 mm | |
Speed | 266 MHz | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 35 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for XPC8245LZU266B
This table gives cross-reference parts and alternative options found for XPC8245LZU266B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XPC8245LZU266B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XPC8245LZU300B | 32-BIT, 300MHz, RISC PROCESSOR, PBGA352, 35 X 35 MM, 1.70 MM HEIGHT, 1.27 MM PITCH, CAVITY-UP, TBGA-352 | Freescale Semiconductor | XPC8245LZU266B vs XPC8245LZU300B |
XPC8245LZU266LB | 32-BIT, 266MHz, RISC PROCESSOR, PBGA352, 35 X 35 MM, PLASTIC, TBGA-352 | Motorola Mobility LLC | XPC8245LZU266B vs XPC8245LZU266LB |
XPC8245TZU300D | RISC Microprocessor, 32-Bit, 300MHz, CMOS, PBGA352, TBGA-352 | Motorola Semiconductor Products | XPC8245LZU266B vs XPC8245TZU300D |
XPC8245LZU300LA | RISC Microprocessor, 32-Bit, 300MHz, CMOS, PBGA352, 35 X 35 MM, PLASTIC, TBGA-352 | Motorola Semiconductor Products | XPC8245LZU266B vs XPC8245LZU300LA |
XPC8245TZU266D | RISC Microprocessor, 32-Bit, 266MHz, CMOS, PBGA352, TBGA-352 | Motorola Semiconductor Products | XPC8245LZU266B vs XPC8245TZU266D |
MPC8245LZU300X | RISC Microprocessor, 32-Bit, 300MHz, CMOS, PBGA352, 35 X 35 MM, 1.65 MM HEIGHT, 1.27 MM PITCH, CAVITY DOWN, TBGA-352 | Motorola Semiconductor Products | XPC8245LZU266B vs MPC8245LZU300X |
MPC8245LVV266D | 32-BIT, 266MHz, RISC PROCESSOR, PBGA352 | NXP Semiconductors | XPC8245LZU266B vs MPC8245LVV266D |
MPC8245LZU266X | RISC Microprocessor, 32-Bit, 266MHz, CMOS, PBGA352, 35 X 35 MM, 1.65 MM HEIGHT, 1.27 MM PITCH, CAVITY DOWN, TBGA-352 | Motorola Semiconductor Products | XPC8245LZU266B vs MPC8245LZU266X |
MPC8245LZU300D | 32-BIT, 300MHz, RISC PROCESSOR, PBGA352 | NXP Semiconductors | XPC8245LZU266B vs MPC8245LZU300D |
MPC8245TVV300D | 32-BIT, 300MHz, RISC PROCESSOR, PBGA352 | NXP Semiconductors | XPC8245LZU266B vs MPC8245TVV300D |