Part Details for MPC8343CVRADDB by NXP Semiconductors
Overview of MPC8343CVRADDB by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MPC8343CVRADDB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30M1413
|
Newark | Ic, 32-Bit Mpu, 266Mhz, Bga-620, Product Range:Powerquicc Family Powerquicc Ii Pro Series Microprocessors, No. Of Cpu Cores:1Cores, Program Memory Size:64Kb, Ic Case/Package:Bga, No. Of Pins:620Pins, Supply Voltage Min:1.14V Rohs Compliant: Yes |Nxp MPC8343CVRADDB Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.4200 / $73.6400 | Buy Now |
DISTI #
MPC8343CVRADDB-ND
|
DigiKey | IC MPU MPC83XX 266MHZ 620HBGA Min Qty: 36 Lead time: 52 Weeks Container: Tray | Temporarily Out of Stock |
|
$77.5356 | Buy Now |
DISTI #
MPC8343CVRADDB
|
Avnet Americas | MPU MPC83xx RISC 32-Bit 0.13um 266MHz 1.8V/2.5V/3.3V 620-Pin BGA Tray - Trays (Alt: MPC8343CVRADDB) RoHS: Compliant Min Qty: 72 Package Multiple: 36 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$64.7565 / $74.6789 | Buy Now |
DISTI #
841-MPC8343CVRADDB
|
Mouser Electronics | Microprocessors - MPU 8347 PBGA NO-PB W/O ENCR RoHS: Compliant | 0 |
|
$72.6000 / $73.9400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 36 Container: Tray | 0Tray |
|
$65.2800 | Buy Now |
|
Rochester Electronics | PowerQuicc II Pro Processor RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 9 |
|
$71.2100 / $83.7700 | Buy Now |
DISTI #
MPC8343CVRADDB
|
Avnet Silica | MPU MPC83xx RISC 32-Bit 0.13um 266MHz 1.8V/2.5V/3.3V 620-Pin BGA Tray (Alt: MPC8343CVRADDB) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MPC8343CVRADDB
|
EBV Elektronik | MPU MPC83xx RISC 32-Bit 0.13um 266MHz 1.8V/2.5V/3.3V 620-Pin BGA Tray (Alt: MPC8343CVRADDB) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 54 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MPC8343CVRADDB
MPC8343CVRADDB CAD Models
MPC8343CVRADDB Part Data Attributes:
|
MPC8343CVRADDB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8343CVRADDB
NXP Semiconductors
32-BIT, 266MHz, MICROPROCESSOR, PBGA620
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-620 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO REQUIRES 2.5V AND 3.3V SUPPLY | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B620 | |
JESD-609 Code | e2 | |
Length | 29 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 620 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA620,28X28,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.46 mm | |
Speed | 266 MHz | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 29 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MPC8343CVRADDB
This table gives cross-reference parts and alternative options found for MPC8343CVRADDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8343CVRADDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8347CVRADDB | 32-BIT, 266MHz, MICROPROCESSOR, PBGA620 | NXP Semiconductors | MPC8343CVRADDB vs MPC8347CVRADDB |
MPC8343VRADDB | 32-BIT, 266MHz, MICROPROCESSOR, PBGA620 | NXP Semiconductors | MPC8343CVRADDB vs MPC8343VRADDB |
MPC8347VRADDB | 32-BIT, 266MHz, MICROPROCESSOR, PBGA620 | NXP Semiconductors | MPC8343CVRADDB vs MPC8347VRADDB |
MPC8347ECVRADDB | 32-BIT, 266MHz, MICROPROCESSOR, PBGA620 | NXP Semiconductors | MPC8343CVRADDB vs MPC8347ECVRADDB |