-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-BIT, 266MHz, MICROPROCESSOR, PBGA620
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
568-13491-ND
|
DigiKey | IC MPU MPC83XX 266MHZ 620HBGA Min Qty: 1 Lead time: 52 Weeks Container: Tray |
36 In Stock |
|
$75.3840 / $76.3200 | Buy Now |
DISTI #
MPC8347CVRADDB
|
Avnet Americas | MPU MPC83xx RISC 32-Bit 0.13um 266MHz 1.8V/2.5V/3.3V 620-Pin BGA Tray - Trays (Alt: MPC8347CVRADDB) RoHS: Compliant Min Qty: 72 Package Multiple: 36 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$74.7814 / $86.2399 | Buy Now |
DISTI #
841-MPC8347CVRADDB
|
Mouser Electronics | Microprocessors - MPU 8347 PBGA NO-PB W/O ENC RoHS: Compliant | 0 |
|
$89.5400 / $108.5700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 36 Container: Tray | 0Tray |
|
$75.3900 | Buy Now |
|
Rochester Electronics | MPC8347 - PowerQUICC 32 Bit Power Arch SoC, 266MHz, DDR1/2, PCI, 1GbE, USB RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 23 |
|
$82.2300 / $96.7400 | Buy Now |
DISTI #
MPC8347CVRADDB
|
Avnet Silica | MPU MPC83xx RISC 32-Bit 0.13um 266MHz 1.8V/2.5V/3.3V 620-Pin BGA Tray (Alt: MPC8347CVRADDB) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 24 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPC8347CVRADDB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8347CVRADDB
NXP Semiconductors
32-BIT, 266MHz, MICROPROCESSOR, PBGA620
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-620 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO REQUIRES 2.5V AND 3.3V SUPPLY | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B620 | |
JESD-609 Code | e2 | |
Length | 29 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 620 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA620,28X28,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.46 mm | |
Speed | 266 MHz | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 29 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
This table gives cross-reference parts and alternative options found for MPC8347CVRADDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8347CVRADDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8343CVRADDB | 32-BIT, 266MHz, MICROPROCESSOR, PBGA620 | NXP Semiconductors | MPC8347CVRADDB vs MPC8343CVRADDB |
MPC8343VRADDB | 32-BIT, 266MHz, MICROPROCESSOR, PBGA620 | NXP Semiconductors | MPC8347CVRADDB vs MPC8343VRADDB |
MPC8347VRADDB | 32-BIT, 266MHz, MICROPROCESSOR, PBGA620 | NXP Semiconductors | MPC8347CVRADDB vs MPC8347VRADDB |
MPC8347ECVRADDB | 32-BIT, 266MHz, MICROPROCESSOR, PBGA620 | NXP Semiconductors | MPC8347CVRADDB vs MPC8347ECVRADDB |