Part Details for MPC8343CZQADDB by Freescale Semiconductor
Overview of MPC8343CZQADDB by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPC8343CZQADDB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MPC8343CZQADDB-ND
|
DigiKey | IC MPU MPC83XX 266MHZ 620BGA Min Qty: 7 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
68 In Stock |
|
$49.0500 | Buy Now |
|
Rochester Electronics | PowerQuicc II Pro Processor RoHS: Not Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 151 |
|
$42.0900 / $49.5200 | Buy Now |
Part Details for MPC8343CZQADDB
MPC8343CZQADDB CAD Models
MPC8343CZQADDB Part Data Attributes:
|
MPC8343CZQADDB
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC8343CZQADDB
Freescale Semiconductor
32-BIT, 266MHz, MICROPROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-620
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-620 | |
Pin Count | 620 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO REQUIRES 2.5V AND 3.3V SUPPLY | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B620 | |
JESD-609 Code | e0 | |
Length | 29 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 620 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA620,28X28,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.46 mm | |
Speed | 266 MHz | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead/Silver (Sn/Pb/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 29 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MPC8343CZQADDB
This table gives cross-reference parts and alternative options found for MPC8343CZQADDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8343CZQADDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8347CVRADDB | 32-BIT, 266MHz, MICROPROCESSOR, PBGA620 | NXP Semiconductors | MPC8343CZQADDB vs MPC8347CVRADDB |
MPC8347EVRADFB | 32-BIT, 266MHz, MICROPROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-620 | Freescale Semiconductor | MPC8343CZQADDB vs MPC8347EVRADFB |
MPC8347ECZQADDB | 32-BIT, 266MHz, MICROPROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-620 | Freescale Semiconductor | MPC8343CZQADDB vs MPC8347ECZQADDB |
MPC8347ZQADFA | 32-BIT, 266MHz, MICROPROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-620 | Freescale Semiconductor | MPC8343CZQADDB vs MPC8347ZQADFA |
MPC8343EZQADDA | 32-BIT, 266MHz, MICROPROCESSOR, PBGA620 | NXP Semiconductors | MPC8343CZQADDB vs MPC8343EZQADDA |
MPC8347EVRADFA | 32-BIT, 266MHz, MICROPROCESSOR, PBGA620 | NXP Semiconductors | MPC8343CZQADDB vs MPC8347EVRADFA |
MPC8347ZQADDB | PowerQUICC, 32 Bit Power Arch SoC, 266MHz, DDR1/2, PCI, 1GbE, USB, 0 to 105C, Rev 2 | Freescale Semiconductor | MPC8343CZQADDB vs MPC8347ZQADDB |
MPC8343CZQADDA | 32-BIT, 266MHz, MICROPROCESSOR, PBGA620 | NXP Semiconductors | MPC8343CZQADDB vs MPC8343CZQADDA |
MPC8343EVRADD | 32-BIT, 266MHz, RISC PROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-620 | Freescale Semiconductor | MPC8343CZQADDB vs MPC8343EVRADD |
MPC8347CZQADDB | 32-BIT, 266MHz, MICROPROCESSOR, PBGA620, 29 X 29 MM, 2.46 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-620 | Freescale Semiconductor | MPC8343CZQADDB vs MPC8347CZQADDB |