Part Details for MPC8347CVVAJDB by Freescale Semiconductor
Overview of MPC8347CVVAJDB by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC8347CVVAJDB
MPC8347CVVAJDB CAD Models
MPC8347CVVAJDB Part Data Attributes:
|
MPC8347CVVAJDB
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC8347CVVAJDB
Freescale Semiconductor
32-BIT, 533MHz, MICROPROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-672
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-672 | |
Pin Count | 672 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 2.5V AND 3.3V SUPPLY | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B672 | |
JESD-609 Code | e2 | |
Length | 35 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 672 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA672,34X34,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.69 mm | |
Speed | 533 MHz | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 35 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MPC8347CVVAJDB
This table gives cross-reference parts and alternative options found for MPC8347CVVAJDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8347CVVAJDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8347EVVAJDB | PowerQUICC, 32 Bit Power Arch SoC, 533MHz, DDR1/2, PCI, 1GbE, USB, SEC, 0 to 105C, Rev 2 | Freescale Semiconductor | MPC8347CVVAJDB vs MPC8347EVVAJDB |
MPC8349ECVVAJDB | PowerQUICC, 32 Bit Power Arch SoC, 533MHz, DDR1/2, 2-PCI, 1GbE, USB, SEC, -40 to 105C, Rev 2 | Freescale Semiconductor | MPC8347CVVAJDB vs MPC8349ECVVAJDB |
MPC8347ECVVAJDB | PowerQUICC, 32 Bit Power Arch SoC, 533MHz, DDR1/2, PCI, 1GbE, USB, SEC, -40 to 105C, Rev 2 | Freescale Semiconductor | MPC8347CVVAJDB vs MPC8347ECVVAJDB |
MPC8347EVVAJDA | 32-BIT, 533MHz, MICROPROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-672 | Freescale Semiconductor | MPC8347CVVAJDB vs MPC8347EVVAJDA |
MPC8349EVVAJDB | 32-BIT, 533MHz, MICROPROCESSOR, PBGA672, 35 X 35 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-672 | Freescale Semiconductor | MPC8347CVVAJDB vs MPC8349EVVAJDB |
MPC8347EVVAJFB | PowerQUICC, 32 Bit Power Arch SoC, 533MHz, DDR1/2, PCI, 1GbE, USB, SEC, 0 to 105C, Rev 2 | Freescale Semiconductor | MPC8347CVVAJDB vs MPC8347EVVAJFB |
MPC8347ECZUAJDB | PowerQUICC, 32 Bit Power Arch SoC, 533MHz, DDR1/2, PCI, 1GbE, USB, SEC, -40 to 105C, Rev 2 | Freescale Semiconductor | MPC8347CVVAJDB vs MPC8347ECZUAJDB |
MPC8347CVVAJFB | PowerQUICC, 32 Bit Power Arch SoC, 533MHz, DDR1/2, PCI, 1GbE, USB, -40 to 105C, Rev 2 | Freescale Semiconductor | MPC8347CVVAJDB vs MPC8347CVVAJFB |
MPC8349EZUAJDB | PowerQUICC, 32 Bit Power Arch SoC, 533MHz, DDR1/2, 2-PCI, 1GbE, USB, SEC, 0 to 105C, Rev 2 | Freescale Semiconductor | MPC8347CVVAJDB vs MPC8349EZUAJDB |
MPC8349ECVVAJFB | PowerQUICC, 32 Bit Power Arch SoC, 533MHz, DDR1/2, 2-PCI, 1GbE, USB, SEC, -40 to 105C, Rev 2 | Freescale Semiconductor | MPC8347CVVAJDB vs MPC8349ECVVAJFB |