Part Details for MPC8360EVVALDHA by NXP Semiconductors
Overview of MPC8360EVVALDHA by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for MPC8360EVVALDHA
MPC8360EVVALDHA CAD Models
MPC8360EVVALDHA Part Data Attributes
|
MPC8360EVVALDHA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8360EVVALDHA
NXP Semiconductors
32-BIT, 667MHz, RISC PROCESSOR, PBGA740
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 37.50 X 37.50 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-740 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.67 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B740 | |
Length | 37.5 mm | |
Low Power Mode | YES | |
Number of Terminals | 740 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.69 mm | |
Speed | 667 MHz | |
Supply Voltage-Max | 1.35 V | |
Supply Voltage-Min | 1.25 V | |
Supply Voltage-Nom | 1.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 37.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8360EVVALDHA
This table gives cross-reference parts and alternative options found for MPC8360EVVALDHA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8360EVVALDHA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8360ECVVALDGA | 32-BIT, 667MHz, RISC PROCESSOR, PBGA740 | NXP Semiconductors | MPC8360EVVALDHA vs MPC8360ECVVALDGA |
MPC8360VVALFH | 32-BIT, 667MHz, RISC PROCESSOR, PBGA740 | NXP Semiconductors | MPC8360EVVALDHA vs MPC8360VVALFH |
MPC8360EVVALDHA | 32-BIT, 667MHz, RISC PROCESSOR, PBGA740, 37.50 X 37.50 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-740 | Freescale Semiconductor | MPC8360EVVALDHA vs MPC8360EVVALDHA |
MPC8360ECVVALFGA | 32-BIT, 667MHz, RISC PROCESSOR, PBGA740, 37.50 X 37.50 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-740 | Freescale Semiconductor | MPC8360EVVALDHA vs MPC8360ECVVALFGA |
MPC8360ZUALDHA | 32-BIT, 667MHz, RISC PROCESSOR, PBGA740, 37.50 X 37.50 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-740 | Freescale Semiconductor | MPC8360EVVALDHA vs MPC8360ZUALDHA |
MPC8360ECVVALDHA | 32-BIT, 667MHz, RISC PROCESSOR, PBGA740, 37.50 X 37.50 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-740 | Freescale Semiconductor | MPC8360EVVALDHA vs MPC8360ECVVALDHA |
MPC8360ZUALDHA | 32-BIT, 667MHz, RISC PROCESSOR, PBGA740 | NXP Semiconductors | MPC8360EVVALDHA vs MPC8360ZUALDHA |
MPC8360ECZUALFGA | 32-BIT, 667MHz, RISC PROCESSOR, PBGA740 | NXP Semiconductors | MPC8360EVVALDHA vs MPC8360ECZUALFGA |
MPC8360CVVALDHA | 32-BIT, 667MHz, RISC PROCESSOR, PBGA740 | NXP Semiconductors | MPC8360EVVALDHA vs MPC8360CVVALDHA |
MPC8360ZUALDGA | 32-BIT, 667MHz, RISC PROCESSOR, PBGA740 | NXP Semiconductors | MPC8360EVVALDHA vs MPC8360ZUALDGA |