Part Details for MPC8360EVVALFH by NXP Semiconductors
Overview of MPC8360EVVALFH by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for MPC8360EVVALFH
MPC8360EVVALFH CAD Models
MPC8360EVVALFH Part Data Attributes:
|
MPC8360EVVALFH
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8360EVVALFH
NXP Semiconductors
32-BIT, 667MHz, RISC PROCESSOR, PBGA740
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 37.50 X 37.50 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, TBGA-740 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.67 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B740 | |
JESD-609 Code | e1 | |
Length | 37.5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 740 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.69 mm | |
Speed | 667 MHz | |
Supply Voltage-Max | 1.35 V | |
Supply Voltage-Min | 1.25 V | |
Supply Voltage-Nom | 1.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 37.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8360EVVALFH
This table gives cross-reference parts and alternative options found for MPC8360EVVALFH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8360EVVALFH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8360CVVALFGA | 32-BIT, 667MHz, RISC PROCESSOR, PBGA740 | NXP Semiconductors | MPC8360EVVALFH vs MPC8360CVVALFGA |
MPC8360EZUALDHA | 32-BIT, 667MHz, RISC PROCESSOR, PBGA740 | NXP Semiconductors | MPC8360EVVALFH vs MPC8360EZUALDHA |
MPC8360VVALFH | 32-BIT, 667MHz, RISC PROCESSOR, PBGA740 | NXP Semiconductors | MPC8360EVVALFH vs MPC8360VVALFH |
MPC8360EVVALDGA | 32-BIT, 667MHz, RISC PROCESSOR, PBGA740 | NXP Semiconductors | MPC8360EVVALFH vs MPC8360EVVALDGA |
MPC8360EVVALFHA | 32-BIT, 667MHz, RISC PROCESSOR, PBGA740 | NXP Semiconductors | MPC8360EVVALFH vs MPC8360EVVALFHA |
MPC8360ECZUALFGA | 32-BIT, 667MHz, RISC PROCESSOR, PBGA740 | NXP Semiconductors | MPC8360EVVALFH vs MPC8360ECZUALFGA |
MPC8360ECZUALDGA | 32-BIT, 667MHz, RISC PROCESSOR, PBGA740, 37.50 X 37.50 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-740 | Freescale Semiconductor | MPC8360EVVALFH vs MPC8360ECZUALDGA |
MPC8360VVALFHA | PowerQUICC, 32 Bit Power Arch SoC, 667MHz, DDR1/2, PCI, 1GbE, USB, TDM, ATM, 0 to 105C, Rev 1 | Freescale Semiconductor | MPC8360EVVALFH vs MPC8360VVALFHA |
MPC8360EZUALFG | 32-BIT, 667MHz, RISC PROCESSOR, PBGA740, 37.50 X 37.50 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-740 | Freescale Semiconductor | MPC8360EVVALFH vs MPC8360EZUALFG |
MPC8360ZUALFGA | 32-BIT, 667MHz, RISC PROCESSOR, PBGA740, 37.50 X 37.50 MM, 1.46 MM HEIGHT, 1 MM PITCH, TBGA-740 | Freescale Semiconductor | MPC8360EVVALFH vs MPC8360ZUALFGA |