Part Details for MPC852TCVR50A by Freescale Semiconductor
Overview of MPC852TCVR50A by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPC852TCVR50A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Communications Controller Circuit, 256 Pin, BGA | 4 |
|
$13.0050 / $17.3400 | Buy Now |
Part Details for MPC852TCVR50A
MPC852TCVR50A CAD Models
MPC852TCVR50A Part Data Attributes:
|
MPC852TCVR50A
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC852TCVR50A
Freescale Semiconductor
PowerQUICC, 32 Bit Power Architecture, 50MHz, Communications Processor, -40 to 100C
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | PLASTIC, BGA-256 | |
Pin Count | 256 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 23 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 256 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 23 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC852TCVR50A
This table gives cross-reference parts and alternative options found for MPC852TCVR50A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC852TCVR50A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC852TCZT50 | 32-BIT, 50MHz, RISC PROCESSOR, PBGA256, 23 X 23 MM, 1.22 MM HEIGHT, 1.27 MM PITCH, PLASTIC, BGA-256 | Freescale Semiconductor | MPC852TCVR50A vs MPC852TCZT50 |
MPC852TVR50 | 32-BIT, 50MHz, RISC PROCESSOR, PBGA256, PLASTIC, BGA-256 | Freescale Semiconductor | MPC852TCVR50A vs MPC852TVR50 |
MPC852TZT50 | IC,COMMUNICATIONS CONTROLLER,CMOS,BGA,256PIN | Freescale Semiconductor | MPC852TCVR50A vs MPC852TZT50 |
MPC852TZT50A | 32-BIT, 50MHz, RISC PROCESSOR, PBGA256 | NXP Semiconductors | MPC852TCVR50A vs MPC852TZT50A |
MPC852TZT50 | 32-BIT, 50MHz, RISC PROCESSOR, PBGA256, PLASTIC, BGA-256 | Motorola Mobility LLC | MPC852TCVR50A vs MPC852TZT50 |
MPC852TVR50A | 32-BIT, 50MHz, RISC PROCESSOR, PBGA256 | NXP Semiconductors | MPC852TCVR50A vs MPC852TVR50A |
MPC852TVR50A | PowerQUICC, 32 Bit Power Architecture, 50MHz, Communications Processor, 0 to 95C | Freescale Semiconductor | MPC852TCVR50A vs MPC852TVR50A |
MPC852TZT50A | PowerQUICC, 32 Bit Power Architecture, 50MHz, Communications Processor, 0 to 95C | Freescale Semiconductor | MPC852TCVR50A vs MPC852TZT50A |
MPC852TCZT50A | 32-BIT, 50MHz, RISC PROCESSOR, PBGA256 | NXP Semiconductors | MPC852TCVR50A vs MPC852TCZT50A |