Filter Your Search
1 - 3 of 3 results
|
MPC852TCVR50A
Freescale Semiconductor
|
$17.8545 | Yes | Yes | Transferred | 32 | 50 MHz | 32 | 32 | 66 MHz | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | FIXED POINT | YES | YES | 1.9 V | 1.7 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 245 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,50 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 2.54 mm | 23 mm | 23 mm | FREESCALE SEMICONDUCTOR INC | BGA | PLASTIC, BGA-256 | 256 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||
|
MPC852TCVR50A
NXP Semiconductors
|
$17.9924 | Yes | Obsolete | 32 | 50 MHz | 32 | 32 | 66 MHz | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | FIXED POINT | YES | YES | 1.9 V | 1.7 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 245 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,50 | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1.27 mm | BOTTOM | 2.54 mm | 23 mm | 23 mm | NXP SEMICONDUCTORS | PLASTIC, BGA-256 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||
|
MPC852TCVR50A
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 32 | 50 MHz | 32 | 32 | 66 MHz | YES | 1.8 V | MICROPROCESSOR, RISC | ALSO REQUIRES 3.3V SUPPLY | YES | FIXED POINT | YES | YES | 1.9 V | 1.7 V | S-PBGA-B256 | COMMERCIAL | e1 | 3 | 245 | 30 | 256 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 2.54 mm | 23 mm | 23 mm | ROCHESTER ELECTRONICS LLC | BGA | PLASTIC, BGA-256 | 256 | unknown |