Part Details for MPC8541CVTAJFX by Freescale Semiconductor
Overview of MPC8541CVTAJFX by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC8541CVTAJFX
MPC8541CVTAJFX CAD Models
MPC8541CVTAJFX Part Data Attributes
|
MPC8541CVTAJFX
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC8541CVTAJFX
Freescale Semiconductor
32-BIT, 1600MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 2.40 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, HCTE, CERAMIC, BGA-360
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 360 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | LOW POWER TAKEN FROM SLEEP MODE | |
Address Bus Width | 36 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 200 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CBGA-B360 | |
Length | 25 mm | |
Low Power Mode | YES | |
Number of Terminals | 360 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.4 mm | |
Speed | 1600 MHz | |
Supply Voltage-Max | 1.3 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.25 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 25 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8541CVTAJFX
This table gives cross-reference parts and alternative options found for MPC8541CVTAJFX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8541CVTAJFX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8541CPXAJEX | 32-BIT, 1600MHz, RISC PROCESSOR, CBGA360 | NXP Semiconductors | MPC8541CVTAJFX vs MPC8541CPXAJEX |
MPC8541CVTAQEX | 32-BIT, 1600MHz, RISC PROCESSOR, CBGA360 | NXP Semiconductors | MPC8541CVTAJFX vs MPC8541CVTAQEX |
PPC7448HX1600LD | 32-BIT, 1600MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 2.40 MM HEIGHT, 1.27 MM PITC, CERAMIC, BGA-360 | Freescale Semiconductor | MPC8541CVTAJFX vs PPC7448HX1600LD |
MPC8541CPXAQDX | 32-BIT, 1600MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 2.40 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, HCTE, CERAMIC, BGA-360 | Freescale Semiconductor | MPC8541CVTAJFX vs MPC8541CPXAQDX |
MPC8541PXAPDX | 32-BIT, 1600MHz, RISC PROCESSOR, CBGA360 | NXP Semiconductors | MPC8541CVTAJFX vs MPC8541PXAPDX |
MC7448VU1600LC | 32-BIT, 1600MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 2.40 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, CERAMIC, BGA-360 | Freescale Semiconductor | MPC8541CVTAJFX vs MC7448VU1600LC |
MPC8541PXAKFX | 32-BIT, 1600MHz, RISC PROCESSOR, CBGA360 | NXP Semiconductors | MPC8541CVTAJFX vs MPC8541PXAKFX |
MPC8541ECVTAPEX | 32-BIT, 1600MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 2.40 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, HCTE, CERAMIC, BGA-360 | Freescale Semiconductor | MPC8541CVTAJFX vs MPC8541ECVTAPEX |
MPC8541EVTAKDX | 32-BIT, 1600MHz, RISC PROCESSOR, CBGA360 | NXP Semiconductors | MPC8541CVTAJFX vs MPC8541EVTAKDX |
MPC8541VTAPEX | 32-BIT, 1600MHz, RISC PROCESSOR, CBGA360 | NXP Semiconductors | MPC8541CVTAJFX vs MPC8541VTAPEX |