Part Details for MPXV5050GC6U by NXP Semiconductors
Overview of MPXV5050GC6U by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPXV5050GC6U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 40 Container: Tube | 0Tube |
|
$14.7300 | Buy Now |
Part Details for MPXV5050GC6U
MPXV5050GC6U CAD Models
MPXV5050GC6U Part Data Attributes:
|
MPXV5050GC6U
NXP Semiconductors
Buy Now
|
Compare Parts:
MPXV5050GC6U
NXP Semiconductors
GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-7.25Psi, 2.5%, 0.20-4.70V, RECTANGULAR, SURFACE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Accuracy-Max (%) | 2.5% | |
Additional Feature | SENSITIVITY 90 MILLI VOLT PER KILO PASCAL, TEMPERATURE COMPENSATED | |
Body Breadth | 11.33 mm | |
Body Height | 12.95 mm | |
Body Length or Diameter | 10.66 mm | |
Linearity (%) | 2.5 % | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | 0.20V | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.20-4.70V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 7.25 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for MPXV5050GC6U
This table gives cross-reference parts and alternative options found for MPXV5050GC6U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPXV5050GC6U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935309648174 | Peizoresistive Sensor | NXP Semiconductors | MPXV5050GC6U vs 935309648174 |
MPXV5050GC6T1 | GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-7.25Psi, 2.5%, 0.20-4.70V, RECTANGULAR, SURFACE MOUNT | NXP Semiconductors | MPXV5050GC6U vs MPXV5050GC6T1 |