Filter Your Search
1 - 2 of 2 results
|
MPXV5050GC6U
NXP Semiconductors
|
$10.0868 | Yes | Obsolete | YES | 1 ms | 7.25 Psi | 0.20-4.70V | 2.5 % | 2.5 % | 0.20V | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | SENSITIVITY 90 MILLI VOLT PER KILO PASCAL, TEMPERATURE COMPENSATED | 10 mA | BARBED | 5.25 V | 4.75 V | 125 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 11.33 mm | 12.95 mm | 10.66 mm | NXP SEMICONDUCTORS | compliant | EAR99 | 8542.39.00.01 | NXP | |||
|
MPXV5050GC6U
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | YES | 1 ms | 7.25 Psi | 0.20-4.70V | 2.5 % | 2.5 % | 0.20V | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | SENSITIVITY 90 MILLI VOLT PER KILO PASCAL, TEMPERATURE COMPENSATED | 10 mA | BARBED | 5.25 V | 4.75 V | 125 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 11.33 mm | 12.95 mm | 10.66 mm | FREESCALE SEMICONDUCTOR INC | unknown | EAR99 | 8542.39.00.01 | NXP |