Part Details for MR0D08BMA45 by Everspin Technologies
Overview of MR0D08BMA45 by Everspin Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR0D08BMA45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
819-1031-ND
|
DigiKey | IC RAM 1MBIT PARALLEL 48FBGA Min Qty: 696 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.5873 | Buy Now |
DISTI #
936-MR0D08BMA45
|
Mouser Electronics | MRAM 1Mb 3.3V 128Kx8 45ns Parallel MRAM RoHS: Compliant | 0 |
|
$13.9700 | Order Now |
|
Future Electronics | MR0D08B Series 1 M (128 K x 8) 45 ns Surface Mount Dual Supply MRAM - BGA-48 RoHS: Compliant pbFree: Yes Min Qty: 696 Package Multiple: 348 Container: Tray | 0Tray |
|
$13.7000 | Buy Now |
Part Details for MR0D08BMA45
MR0D08BMA45 CAD Models
MR0D08BMA45 Part Data Attributes:
|
MR0D08BMA45
Everspin Technologies
Buy Now
Datasheet
|
Compare Parts:
MR0D08BMA45
Everspin Technologies
Memory Circuit, 128KX8, CMOS, PBGA48, 8 X 8 MM, 0.75 MM PITCH, ROHS COMPLIANT, FBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERSPIN TECHNOLOGIES INC | |
Part Package Code | BGA | |
Package Description | LFBGA, BGA48,6X8,30 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Samacsys Manufacturer | Everspin Technologies | |
Access Time-Max | 45 ns | |
JESD-30 Code | S-PBGA-B48 | |
Length | 8 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.35 mm | |
Standby Current-Max | 0.008 A | |
Supply Current-Max | 0.065 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |
Alternate Parts for MR0D08BMA45
This table gives cross-reference parts and alternative options found for MR0D08BMA45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR0D08BMA45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR0D08BMA45R | Memory Circuit, 128KX8, CMOS, PBGA48, 8 X 8 MM, 0.75 MM PITCH, ROHS COMPLIANT, FBGA-48 | Everspin Technologies | MR0D08BMA45 vs MR0D08BMA45R |