Part Details for MR256A08BYS35R by Everspin Technologies
Overview of MR256A08BYS35R by Everspin Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR256A08BYS35R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MR256A08BYS35R-ND
|
DigiKey | IC RAM 256KBIT PARALLEL 44TSOP2 Min Qty: 1500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.9253 | Buy Now |
DISTI #
936-MR256A08BYS35R
|
Mouser Electronics | MRAM 256Kb 3.3V 35ns 32Kx8 Parallel MRAM RoHS: Compliant | 0 |
|
$6.6000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$6.1700 | Buy Now |
DISTI #
MR256A08BYS35R
|
EBV Elektronik | NVRAM MRAM Parallel 256K-Bit 3.3V 44-Pin TSOP-II T/R (Alt: MR256A08BYS35R) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 49 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MR256A08BYS35R
MR256A08BYS35R CAD Models
MR256A08BYS35R Part Data Attributes
|
MR256A08BYS35R
Everspin Technologies
Buy Now
Datasheet
|
Compare Parts:
MR256A08BYS35R
Everspin Technologies
Memory Circuit, 32KX8, CMOS, PDSO44, TSOP2-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERSPIN TECHNOLOGIES INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, TSOP44,.46,32 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Samacsys Manufacturer | Everspin Technologies | |
Access Time-Max | 35 ns | |
JESD-30 Code | R-PDSO-G44 | |
Length | 18.41 mm | |
Memory Density | 262144 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.007 A | |
Supply Current-Max | 0.065 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10.16 mm |
Alternate Parts for MR256A08BYS35R
This table gives cross-reference parts and alternative options found for MR256A08BYS35R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR256A08BYS35R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR256A08BYS35 | Memory Circuit, 32KX8, CMOS, PDSO44, TSOP2-44 | Everspin Technologies | MR256A08BYS35R vs MR256A08BYS35 |
MR256A08BCYS35R | Memory Circuit, 32KX8, CMOS, PDSO44, TSOP2-44 | Everspin Technologies | MR256A08BYS35R vs MR256A08BCYS35R |