Part Details for MR25X133JTL by Walsin Technology Corporation
Overview of MR25X133JTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR25X133JTL
MR25X133JTL CAD Models
MR25X133JTL Part Data Attributes:
|
MR25X133JTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MR25X133JTL
Walsin Technology Corporation
Fixed Resistor, 1W, 13000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE (V) : 250 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for MR25X133JTL
This table gives cross-reference parts and alternative options found for MR25X133JTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR25X133JTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR25J133CT | Fixed Resistor, Metal Glaze/thick Film, 1W, 13000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Cal-Chip Electronics | MR25X133JTL vs CAR25J133CT |
RMNW63K133JTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 13000ohm, 250V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Kamaya Inc | MR25X133JTL vs RMNW63K133JTE |
RMNW63K133JB | Fixed Resistor, Metal Glaze/thick Film, 1W, 13000ohm, 250V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Kamaya Inc | MR25X133JTL vs RMNW63K133JB |
WR25X133JGL | Fixed Resistor, Metal Glaze/thick Film, 1W, 13000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | MR25X133JTL vs WR25X133JGL |
CAS25J133CT | Fixed Resistor, 1W, 13000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Cal-Chip Electronics | MR25X133JTL vs CAS25J133CT |
MR25X133JBL | Fixed Resistor, 1W, 13000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MR25X133JTL vs MR25X133JBL |