Part Details for RMNW63K133JTE by Kamaya Inc
Overview of RMNW63K133JTE by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMNW63K133JTE
RMNW63K133JTE CAD Models
RMNW63K133JTE Part Data Attributes:
|
RMNW63K133JTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMNW63K133JTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 13000ohm, 250V, 5% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Tape, Embossed | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMNW | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for RMNW63K133JTE
This table gives cross-reference parts and alternative options found for RMNW63K133JTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMNW63K133JTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR25J133CT | Fixed Resistor, Metal Glaze/thick Film, 1W, 13000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Cal-Chip Electronics | RMNW63K133JTE vs CAR25J133CT |
MR25X133JTL | Fixed Resistor, 1W, 13000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMNW63K133JTE vs MR25X133JTL |
RMNW63K133JB | Fixed Resistor, Metal Glaze/thick Film, 1W, 13000ohm, 250V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Kamaya Inc | RMNW63K133JTE vs RMNW63K133JB |
WR25X133JGL | Fixed Resistor, Metal Glaze/thick Film, 1W, 13000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RMNW63K133JTE vs WR25X133JGL |
CAS25J133CT | Fixed Resistor, 1W, 13000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Cal-Chip Electronics | RMNW63K133JTE vs CAS25J133CT |
MR25X133JBL | Fixed Resistor, 1W, 13000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMNW63K133JTE vs MR25X133JBL |