Part Details for MS27505E11B35SB(LC) by Amphenol Corporation
Overview of MS27505E11B35SB(LC) by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27505E11B35SB(LC)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27505E11B35SB(LC)
|
Avnet Americas | - Bulk (Alt: MS27505E11B35SB(LC)) Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$52.6875 / $298.4680 | Buy Now |
DISTI #
MS27505E11B35SB(LC)
|
Avnet Americas | - Bulk (Alt: MS27505E11B35SB(LC)) Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$52.6875 / $298.4680 | Buy Now |
Part Details for MS27505E11B35SB(LC)
MS27505E11B35SB(LC) CAD Models
MS27505E11B35SB(LC) Part Data Attributes:
|
MS27505E11B35SB(LC)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27505E11B35SB(LC)
Amphenol Corporation
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-348 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 13 |
Alternate Parts for MS27505E11B35SB(LC)
This table gives cross-reference parts and alternative options found for MS27505E11B35SB(LC). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27505E11B35SB(LC), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27505E11F35SB | 13 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27505E11B35SB(LC) vs MS27505E11F35SB |
76030E-11E-35JB | MIL Series Connector, 13 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E11B35SB(LC) vs 76030E-11E-35JB |
MB913Y11D35SB | CONNECTOR, 13 CONTACT(S), CARBON STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27505E11B35SB(LC) vs MB913Y11D35SB |
MS27505E11B35SB | MIL Series Connector, 13 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Defense Logistics Agency | MS27505E11B35SB(LC) vs MS27505E11B35SB |
MS27505Y11E35SB | CONNECTOR, 13 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27505E11B35SB(LC) vs MS27505Y11E35SB |
76030T-11B-35JB | MIL Series Connector, 13 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E11B35SB(LC) vs 76030T-11B-35JB |
MB913Y11F35SB | CONNECTOR, 13 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27505E11B35SB(LC) vs MB913Y11F35SB |
76030E-11F-35JB | MIL Series Connector, 13 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E11B35SB(LC) vs 76030E-11F-35JB |
MB913Y11N35SB | 13 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27505E11B35SB(LC) vs MB913Y11N35SB |
MS27505T-11C-35JB | MIL Series Connector, 13 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E11B35SB(LC) vs MS27505T-11C-35JB |