Part Details for MS27656T15B5SA by Amphenol Corporation
Overview of MS27656T15B5SA by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27656T15B5SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27656T15B5SA
|
Avnet Americas | Conn Subminiature Cylindrical SKT 5 POS Crimp ST Wall Mount 5 Terminal 1 Port - Bulk (Alt: MS27656T15B5SA) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Container: Bulk | 0 |
|
$40.9250 / $236.7160 | Buy Now |
DISTI #
MS27656T15B5SA
|
Avnet Americas | Conn Subminiature Cylindrical SKT 5 POS Crimp ST Wall Mount 5 Terminal 1 Port - Bulk (Alt: MS27656T15B5SA) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MS27656T15B5SA
|
Mouser Electronics | Circular MIL Spec Connector 5P Sz 15 Wall Mount Recpt Skt | 0 |
|
$194.5100 / $216.1100 | Order Now |
DISTI #
MS27656T15B5SA
|
Avnet Americas | Conn Subminiature Cylindrical SKT 5 POS Crimp ST Wall Mount 5 Terminal 1 Port - Bulk (Alt: MS27656T15B5SA) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Container: Bulk | 0 |
|
$40.9250 / $236.7160 | Buy Now |
DISTI #
MS27656T15B5SA
|
Avnet Americas | Conn Subminiature Cylindrical SKT 5 POS Crimp ST Wall Mount 5 Terminal 1 Port - Bulk (Alt: MS27656T15B5SA) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ |
Part Details for MS27656T15B5SA
MS27656T15B5SA CAD Models
MS27656T15B5SA Part Data Attributes:
|
MS27656T15B5SA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27656T15B5SA
Amphenol Corporation
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-352 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 |
Alternate Parts for MS27656T15B5SA
This table gives cross-reference parts and alternative options found for MS27656T15B5SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27656T15B5SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27656P15A5SA | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Amphenol Corporation | MS27656T15B5SA vs MS27656P15A5SA |
76040E-15F-5SA | MIL Series Connector, 5 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27656T15B5SA vs 76040E-15F-5SA |
MS27656G-15C-5JA | MIL Series Connector, 5 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27656T15B5SA vs MS27656G-15C-5JA |
MS27656T15F5SA | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Amphenol Corporation | MS27656T15B5SA vs MS27656T15F5SA |
MB911Y15F05SA | CONNECTOR, 5 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27656T15B5SA vs MB911Y15F05SA |
MB911Y15A05SA | 5 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27656T15B5SA vs MB911Y15A05SA |
MB911T15A05SA | 5 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27656T15B5SA vs MB911T15A05SA |
MB911Y15N05SA | 5 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27656T15B5SA vs MB911Y15N05SA |
MS27656T-15N-5JA | MIL Series Connector, 5 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27656T15B5SA vs MS27656T-15N-5JA |
MS27656E-15D-5SA | MIL Series Connector, 5 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27656T15B5SA vs MS27656E-15D-5SA |