Part Details for MSAYT168BLD105KTNA01 by TAIYO YUDEN
Overview of MSAYT168BLD105KTNA01 by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSAYT168BLD105KTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MSAYT168BLD105KTNA01CT-ND
|
DigiKey | CAP CER 1UF 25V X5R 0603 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4000 In Stock |
|
$0.0698 / $0.3900 | Buy Now |
DISTI #
MSAYT168BLD105KTNA
|
Avnet Americas | CAP ,LOW DISTORT,0603,25V,1.0UF 10% ,T&R - Tape and Reel (Alt: MSAYT168BLD105KTNA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0841 / $0.0947 | Buy Now |
DISTI #
963-MSAYT168BLD105KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF X5R 0603 10% RoHS: Compliant | 0 |
|
$0.0690 / $0.3900 | Order Now |
DISTI #
V99:2348_27389361
|
Arrow Electronics | Cap Ceramic 1uF 25V X5R 10% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2309 | Americas - 3860 |
|
$0.0714 / $0.3393 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0710 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0632 / $0.0920 | Buy Now |
DISTI #
MSAYT168BLD105KTNA
|
Avnet Americas | CAP ,LOW DISTORT,0603,25V,1.0UF 10% ,T&R - Tape and Reel (Alt: MSAYT168BLD105KTNA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0841 / $0.0947 | Buy Now |
Part Details for MSAYT168BLD105KTNA01
MSAYT168BLD105KTNA01 CAD Models
MSAYT168BLD105KTNA01 Part Data Attributes:
|
MSAYT168BLD105KTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSAYT168BLD105KTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MSAYT168BLD105KTNA01
This table gives cross-reference parts and alternative options found for MSAYT168BLD105KTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSAYT168BLD105KTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBAST168SB5105KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MSAYT168BLD105KTNA01 vs MBAST168SB5105KTNA18 |
885012106030 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Wurth Elektronik | MSAYT168BLD105KTNA01 vs 885012106030 |
MCCA000531 | CAP,CERAMIC,1UF,25VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0603 CASE | SPC Multicomp | MSAYT168BLD105KTNA01 vs MCCA000531 |
MMAST168SB5105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MSAYT168BLD105KTNA01 vs MMAST168SB5105KTNA01 |
SH18X105K250CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | MSAYT168BLD105KTNA01 vs SH18X105K250CG |
FS18B105K250PBG | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Prosperity Dielectrics Co Ltd | MSAYT168BLD105KTNA01 vs FS18B105K250PBG |
MCAST168SB5105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MSAYT168BLD105KTNA01 vs MCAST168SB5105KTNA01 |
MMAST168SB5105KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MSAYT168BLD105KTNA01 vs MMAST168SB5105KTNA18 |
MCAST168SB5105KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MSAYT168BLD105KTNA01 vs MCAST168SB5105KTNA1J |
TMK107BJ105KA8T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MSAYT168BLD105KTNA01 vs TMK107BJ105KA8T |