Part Details for MSK5102-2.5E by Anaren Microwave
Overview of MSK5102-2.5E by Anaren Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for MSK5102-2.5E
MSK5102-2.5E CAD Models
MSK5102-2.5E Part Data Attributes
|
MSK5102-2.5E
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
MSK5102-2.5E
Anaren Microwave
Fixed Positive LDO Regulator, 2.5V, 0.6V Dropout, CDSO10, CERAMIC, SOP-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.6 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 3.5 V | |
JESD-30 Code | S-CDSO-G10 | |
JESD-609 Code | e4 | |
Length | 6.35 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.159 mm | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 6.35 mm |
Alternate Parts for MSK5102-2.5E
This table gives cross-reference parts and alternative options found for MSK5102-2.5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSK5102-2.5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM29150T-2.5 | Fixed Positive LDO Regulator, 2.5V, 0.6V Dropout, TO-220, 3 PIN | HTC Korea | MSK5102-2.5E vs LM29150T-2.5 |
MSK5116-2.5TS | Fixed Positive LDO Regulator, 2.5V, 0.625V Dropout, PSFM5, STRAIGHT, SIP-5 | Anaren Microwave | MSK5102-2.5E vs MSK5116-2.5TS |
LM29151RS-2.5 | Fixed Positive LDO Regulator, 2.5V, 0.6V Dropout, PSSO5, TO-252, 5 PIN | HTC Korea | MSK5102-2.5E vs LM29151RS-2.5 |
MSK5102-2.5 | Fixed Positive LDO Regulator, 2.5V, 0.625V Dropout, CDSO10, SOP-10 | Anaren Microwave | MSK5102-2.5E vs MSK5102-2.5 |
GM66150-2.5TA3T | Fixed Positive LDO Regulator, 2.5V, 0.6V Dropout, PSSO2, TO-263, 3/2 PIN | American Power Management Inc | MSK5102-2.5E vs GM66150-2.5TA3T |
MSK5215-2.5H | Fixed Positive LDO Regulator, 2.5V, 0.6V Dropout, BIPolar, CBCC3, HERMETIC SEALED, CERAMIC PACKAGE-3 | Anaren Microwave | MSK5102-2.5E vs MSK5215-2.5H |
MSK5116-2.5HZD | Fixed Positive LDO Regulator, 2.5V, 0.6V Dropout, PSFM5, BENT DOWN, SIP-5 | Anaren Microwave | MSK5102-2.5E vs MSK5116-2.5HZD |
MSK5116-2.5TD | Fixed Positive LDO Regulator, 2.5V, 0.625V Dropout, PSFM5, BENT DOWN, SIP-5 | Anaren Microwave | MSK5102-2.5E vs MSK5116-2.5TD |
MSK5116-2.5ETD | Fixed Positive LDO Regulator, 2.5V, 0.6V Dropout, PSFM5, BENT DOWN, SIP-5 | Anaren Microwave | MSK5102-2.5E vs MSK5116-2.5ETD |
GM66151-2.5TA5R | Fixed Positive LDO Regulator, 2.5V, 0.6V Dropout, PSSO5, TO-263, 5 PIN | American Power Management Inc | MSK5102-2.5E vs GM66151-2.5TA5R |