Part Details for MT4C1024DJ-7LITTR by Micron Technology Inc
Overview of MT4C1024DJ-7LITTR by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for MT4C1024DJ-7LITTR
MT4C1024DJ-7LITTR CAD Models
MT4C1024DJ-7LITTR Part Data Attributes
|
MT4C1024DJ-7LITTR
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT4C1024DJ-7LITTR
Micron Technology Inc
Fast Page DRAM, 1MX1, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY; CAS BEFORE RAS; HIDDEN; BATTERY BACKUP REFRESH | |
JESD-30 Code | R-PDSO-J20 | |
JESD-609 Code | e0 | |
Length | 17.17 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Seated Height-Max | 3.61 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.67 mm |
Alternate Parts for MT4C1024DJ-7LITTR
This table gives cross-reference parts and alternative options found for MT4C1024DJ-7LITTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT4C1024DJ-7LITTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT4C1024DJ-7TR | Fast Page DRAM, 1MX1, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | Micron Technology Inc | MT4C1024DJ-7LITTR vs MT4C1024DJ-7TR |
M5M41000BJ-7T | Fast Page DRAM, 1MX1, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | Mitsubishi Electric | MT4C1024DJ-7LITTR vs M5M41000BJ-7T |
MCM411000J70 | Fast Page DRAM, 1MX1, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 | Motorola Semiconductor Products | MT4C1024DJ-7LITTR vs MCM411000J70 |
EDI411024C70NI | Fast Page DRAM, 1MX1, 70ns, CMOS, CDSO20, | Electronic Designs Inc | MT4C1024DJ-7LITTR vs EDI411024C70NI |
TMS4C1024-70DJ | 1MX1 FAST PAGE DRAM, 70ns, PDSO20, PLASTIC, SOJ-26/20 | Texas Instruments | MT4C1024DJ-7LITTR vs TMS4C1024-70DJ |
MSM511000C-70JS | Fast Page DRAM, 1MX1, 70ns, CMOS, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-26/20 | OKI Electric Industry Co Ltd | MT4C1024DJ-7LITTR vs MSM511000C-70JS |
MN41C1000ASJ-07 | Fast Page DRAM, 1MX1, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | Panasonic Electronic Components | MT4C1024DJ-7LITTR vs MN41C1000ASJ-07 |
MT4C1024DJ-7ITTR | Fast Page DRAM, 1MX1, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | Micron Technology Inc | MT4C1024DJ-7LITTR vs MT4C1024DJ-7ITTR |
M5M41000BJ-7 | Fast Page DRAM, 1MX1, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | Mitsubishi Electric | MT4C1024DJ-7LITTR vs M5M41000BJ-7 |
EDI411024C70NB | Fast Page DRAM, 1MX1, 70ns, CMOS, CDSO20, | Electronic Designs Inc | MT4C1024DJ-7LITTR vs EDI411024C70NB |