Part Details for MVUMA5818 by Microsemi Corporation
Overview of MVUMA5818 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MVUMA5818
MVUMA5818 CAD Models
MVUMA5818 Part Data Attributes:
|
MVUMA5818
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MVUMA5818
Microsemi Corporation
Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, PLASTIC PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | R-PDSO-N2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for MVUMA5818
This table gives cross-reference parts and alternative options found for MVUMA5818. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MVUMA5818, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B5818WS | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | MVUMA5818 vs B5818WS |
B5818W-TP-HF | Rectifier Diode, | Micro Commercial Components | MVUMA5818 vs B5818W-TP-HF |
MBR130L-T1 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | Won-Top Electronics Co Ltd | MVUMA5818 vs MBR130L-T1 |
B120H | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, LEAD FREE PACKAGE-2 | WEITRON INTERNATIONAL CO., LTD. | MVUMA5818 vs B120H |
MQUMA5818 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | MVUMA5818 vs MQUMA5818 |
SDB130 | SIGNAL DIODE | Kodenshi Sensing | MVUMA5818 vs SDB130 |
SBR1U30CSP-7 | Rectifier Diode, 1 Element, 1A, 30V V(RRM), Silicon, X2-WLB1406-2, 2 PIN | Diodes Incorporated | MVUMA5818 vs SBR1U30CSP-7 |
RB162M-30TF | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, PMDU, 2 PIN | ROHM Semiconductor | MVUMA5818 vs RB162M-30TF |
SL13-N | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | Formosa Microsemi Co Ltd | MVUMA5818 vs SL13-N |
MSPUMAF5818 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | MVUMA5818 vs MSPUMAF5818 |