Part Details for MVY6.3VE22MD55 by Chemi-Con
Overview of MVY6.3VE22MD55 by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MVY6.3VE22MD55
MVY6.3VE22MD55 CAD Models
MVY6.3VE22MD55 Part Data Attributes:
|
MVY6.3VE22MD55
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
MVY6.3VE22MD55
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1717, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , 1717 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.003 mA | |
Manufacturer Series | MVY | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 60 mA | |
Size Code | 1717 | |
Surface Mount | YES | |
Tan Delta | 0.24 | |
Terminal Shape | FLAT |
Alternate Parts for MVY6.3VE22MD55
This table gives cross-reference parts and alternative options found for MVY6.3VE22MD55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MVY6.3VE22MD55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AVEZ226M6B12TF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1717, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | MVY6.3VE22MD55 vs AVEZ226M6B12TF |
6.3CE22FC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 22uF, SURFACE MOUNT, 1717 | SUN Electronic Industries Corporation | MVY6.3VE22MD55 vs 6.3CE22FC |
UWT0J220MCL1GBL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1717, CHIP | Nichicon Corporation | MVY6.3VE22MD55 vs UWT0J220MCL1GBL |
6.3RKV22M4X5.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1717 | Rubycon Corporation | MVY6.3VE22MD55 vs 6.3RKV22M4X5.5 |
6.3CV22GA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1717 | SUN Electronic Industries Corporation | MVY6.3VE22MD55 vs 6.3CV22GA |
CVS-0J220MD55-R-LF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 22uF, SURFACE MOUNT, 1717, ROHS COMPLIANT | Cal-Chip Electronics | MVY6.3VE22MD55 vs CVS-0J220MD55-R-LF |
UUA0J220MCR1GS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 22uF, SURFACE MOUNT, 1717, CHIP | Nichicon Corporation | MVY6.3VE22MD55 vs UUA0J220MCR1GS |
226GAZ6R3M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 22uF, SURFACE MOUNT, 1717, ROHS COMPLIANT | Illinois Capacitor Inc | MVY6.3VE22MD55 vs 226GAZ6R3M |
CVK-0J220MD60-R-LF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 22uF, SURFACE MOUNT, 1717, ROHS COMPLIANT | Cal-Chip Electronics | MVY6.3VE22MD55 vs CVK-0J220MD60-R-LF |
UWZ0J220MCLGB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT | Nichicon Corporation | MVY6.3VE22MD55 vs UWZ0J220MCLGB |