Part Details for MX7828TQ/883B by Maxim Integrated Products
Overview of MX7828TQ/883B by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MX7828TQ/883B
MX7828TQ/883B CAD Models
MX7828TQ/883B Part Data Attributes
|
MX7828TQ/883B
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MX7828TQ/883B
Maxim Integrated Products
ADC, Flash Method, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, CDIP28, DIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | DIP-28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 2.8 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-CDIP-T28 | |
Number of Analog In Channels | 8 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | COMPLEMENTARY OFFSET BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Sample Rate | 0.05 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Screening Level | MIL-STD-883 Class B | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MX7828TQ/883B
This table gives cross-reference parts and alternative options found for MX7828TQ/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7828TQ/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8876404XX | ADC, Flash Method, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, CDIP28, CERAMIC, DIP-24 | Maxim Integrated Products | MX7828TQ/883B vs 5962-8876404XX |
5962-8876403XA | 8-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP28, CERAMIC, DIP-24 | Analog Devices Inc | MX7828TQ/883B vs 5962-8876403XA |
AD7828KPZ-REEL | High Speed , 8-Channel, 8-Bit CMOS ADC | Analog Devices Inc | MX7828TQ/883B vs AD7828KPZ-REEL |
AD7828KP | High Speed , 8-Channel, 8-Bit CMOS ADC | Analog Devices Inc | MX7828TQ/883B vs AD7828KP |
AD7828BRZ | High Speed , 8-Channel, 8-Bit CMOS ADC | Analog Devices Inc | MX7828TQ/883B vs AD7828BRZ |
AD7828LN | IC 8-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDIP28, 0.600 INCH, PLASTIC, MS-011AB, DIP-28, Analog to Digital Converter | Analog Devices Inc | MX7828TQ/883B vs AD7828LN |
MX7828LN | ADC, Flash Method, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PDIP28, PLASTIC, DIP-28 | Maxim Integrated Products | MX7828TQ/883B vs MX7828LN |
AD7828TQ/883B | IC 8-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP28, HERMETIC SEALED, CERDIP-28, Analog to Digital Converter | Analog Devices Inc | MX7828TQ/883B vs AD7828TQ/883B |
AD7828CQ | High Speed , 8-Channel, 8-Bit CMOS ADC | Analog Devices Inc | MX7828TQ/883B vs AD7828CQ |
5962-8876403XX | High Speed , 8-Channel, 8-Bit CMOS ADC | Analog Devices Inc | MX7828TQ/883B vs 5962-8876403XX |