Part Details for MX7828LN by Maxim Integrated Products
Overview of MX7828LN by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX7828LN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 272 |
|
$26.0338 / $33.5920 | Buy Now |
Part Details for MX7828LN
MX7828LN CAD Models
MX7828LN Part Data Attributes:
|
MX7828LN
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MX7828LN
Maxim Integrated Products
ADC, Flash Method, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PDIP28, PLASTIC, DIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP28(UNSPEC) | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 2.4 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-609 Code | e0 | |
Number of Analog In Channels | 8 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | COMPLEMENTARY OFFSET BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28(UNSPEC) | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | TRACK | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 |
Alternate Parts for MX7828LN
This table gives cross-reference parts and alternative options found for MX7828LN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7828LN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7828BQ | High Speed , 8-Channel, 8-Bit CMOS ADC | Analog Devices Inc | MX7828LN vs AD7828BQ |
AD7828LN | IC 8-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDIP28, 0.600 INCH, PLASTIC, MS-011AB, DIP-28, Analog to Digital Converter | Analog Devices Inc | MX7828LN vs AD7828LN |
5962-8876404XB | IC 8-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP28, 1.280 X 0.310 INCH, CERDIP-28, Analog to Digital Converter | Analog Devices Inc | MX7828LN vs 5962-8876404XB |
AD7828TQ/883 | IC 8-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP28, 0.600 INCH, HERMETIC SEALED, CERDIP-28, Analog to Digital Converter | Analog Devices Inc | MX7828LN vs AD7828TQ/883 |
5962-8876404XA | ADC, Flash Method, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, CDIP28, CERAMIC, DIP-24 | Maxim Integrated Products | MX7828LN vs 5962-8876404XA |
MX7828KN | ADC, Flash Method, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PDIP28, PLASTIC, DIP-28 | Maxim Integrated Products | MX7828LN vs MX7828KN |
AD7828UQ/883 | IC 8-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP28, 0.600 INCH, HERMETIC SEALED, CERDIP-28, Analog to Digital Converter | Analog Devices Inc | MX7828LN vs AD7828UQ/883 |
AD7828UQ | IC 8-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP28, 0.600 INCH, CERDIP-28, Analog to Digital Converter | Analog Devices Inc | MX7828LN vs AD7828UQ |
5962-8876403XA | 8-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP28, CERAMIC, DIP-24 | Analog Devices Inc | MX7828LN vs 5962-8876403XA |
MX7828BQ | ADC, Flash Method, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, CDIP28, CERDIP-28 | Maxim Integrated Products | MX7828LN vs MX7828BQ |