Part Details for N0603F105ZCT by Walsin Technology Corporation
Overview of N0603F105ZCT by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N0603F105ZCT
N0603F105ZCT CAD Models
N0603F105ZCT Part Data Attributes:
|
N0603F105ZCT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
N0603F105ZCT
Walsin Technology Corporation
Ceramic Capacitor, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 0603, CHIP, LEAD FREE
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | POE INTERNATIONAL CORP | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | N0603 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for N0603F105ZCT
This table gives cross-reference parts and alternative options found for N0603F105ZCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N0603F105ZCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100R14Y105ZV4E | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 0603, CHIP | Johanson Dielectrics Inc | N0603F105ZCT vs 100R14Y105ZV4E |
GRM220Y5V105Z10PT | CAPACITOR, CERAMIC, MULTILAYER, 10V, Y5V, 1uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | N0603F105ZCT vs GRM220Y5V105Z10PT |
LMK107F105ZA-B | CAPACITOR, CERAMIC, MULTILAYER, 10V, Y5V, 1uF, SURFACE MOUNT, 0603, CHIP | TAIYO YUDEN | N0603F105ZCT vs LMK107F105ZA-B |
GRM39Y5V105Z010AL | CAPACITOR, CERAMIC, MULTILAYER, 10V, Y5V, 1uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | N0603F105ZCT vs GRM39Y5V105Z010AL |