Part Details for N74ABT273APW-T by NXP Semiconductors
Overview of N74ABT273APW-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N74ABT273APW-T
N74ABT273APW-T CAD Models
N74ABT273APW-T Part Data Attributes
|
N74ABT273APW-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N74ABT273APW-T
NXP Semiconductors
IC ABT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, PLASTIC, SOT360-1, TSSOP-20, FF/Latch
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ABT | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Power Supply Current-Max (ICC) | 30 mA | |
Propagation Delay (tpd) | 4.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 250 MHz |
Alternate Parts for N74ABT273APW-T
This table gives cross-reference parts and alternative options found for N74ABT273APW-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74ABT273APW-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ABT273PWR | Octal Edge-Triggered D-Type Flip-Flops With Clear 20-TSSOP -40 to 85 | Texas Instruments | N74ABT273APW-T vs SN74ABT273PWR |
N74ABT273APWDH | IC ABT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, PLASTIC, SOT360-1, TSSOP-20, FF/Latch | NXP Semiconductors | N74ABT273APW-T vs N74ABT273APWDH |
74ABT273APW | IC ABT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP1-20, FF/Latch | NXP Semiconductors | N74ABT273APW-T vs 74ABT273APW |
935185640118 | IC ABT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153AC, SOT-360-1, TSSOP-20, FF/Latch | NXP Semiconductors | N74ABT273APW-T vs 935185640118 |
SN74ABT273PWE4 | ABT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, TSSOP-20 | Texas Instruments | N74ABT273APW-T vs SN74ABT273PWE4 |
N74ABT273APWDH-T | IC ABT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, PLASTIC, SOT360-1, TSSOP-20, FF/Latch | NXP Semiconductors | N74ABT273APW-T vs N74ABT273APWDH-T |
74ABT273APWDH | IC ABT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP1-20, FF/Latch | NXP Semiconductors | N74ABT273APW-T vs 74ABT273APWDH |
N74ABT273APW | IC ABT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, PLASTIC, SOT360-1, TSSOP-20, FF/Latch | NXP Semiconductors | N74ABT273APW-T vs N74ABT273APW |
SN74ABT273PWG4 | ABT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | N74ABT273APW-T vs SN74ABT273PWG4 |
74ABT273CMTCX_NL | D Flip-Flop, ABT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, BICMOS, PDSO20, 4.40 MM, LEAD FREE, MO-153AC, TSSOP-20 | Fairchild Semiconductor Corporation | N74ABT273APW-T vs 74ABT273CMTCX_NL |