Part Details for SN74ABT273PWE4 by Texas Instruments
Overview of SN74ABT273PWE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ABT273PWE4
SN74ABT273PWE4 CAD Models
SN74ABT273PWE4 Part Data Attributes:
|
SN74ABT273PWE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT273PWE4
Texas Instruments
ABT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, TSSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | ABT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 150000000 Hz | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 30 mA | |
Propagation Delay (tpd) | 7.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 150 MHz |
Alternate Parts for SN74ABT273PWE4
This table gives cross-reference parts and alternative options found for SN74ABT273PWE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT273PWE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ABT273APW,118 | 74ABT273A - Octal D-type flip-flop TSSOP2 20-Pin | NXP Semiconductors | SN74ABT273PWE4 vs 74ABT273APW,118 |
SN74ABT273PWRG4 | Octal Edge-Triggered D-Type Flip-Flops With Clear 20-TSSOP -40 to 85 | Texas Instruments | SN74ABT273PWE4 vs SN74ABT273PWRG4 |
SN74ABT273PWR | Octal Edge-Triggered D-Type Flip-Flops With Clear 20-TSSOP -40 to 85 | Texas Instruments | SN74ABT273PWE4 vs SN74ABT273PWR |
N74ABT273APW | IC ABT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, PLASTIC, SOT360-1, TSSOP-20, FF/Latch | NXP Semiconductors | SN74ABT273PWE4 vs N74ABT273APW |
74ABT273APWDH | IC ABT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP1-20, FF/Latch | NXP Semiconductors | SN74ABT273PWE4 vs 74ABT273APWDH |
74ABT273APW-T | IC ABT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP1-20, FF/Latch | NXP Semiconductors | SN74ABT273PWE4 vs 74ABT273APW-T |
N74ABT273APW-T | IC ABT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, PLASTIC, SOT360-1, TSSOP-20, FF/Latch | NXP Semiconductors | SN74ABT273PWE4 vs N74ABT273APW-T |
SN74ABT273PWRE4 | ABT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, TSSOP-20 | Texas Instruments | SN74ABT273PWE4 vs SN74ABT273PWRE4 |
935185640118 | IC ABT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153AC, SOT-360-1, TSSOP-20, FF/Latch | NXP Semiconductors | SN74ABT273PWE4 vs 935185640118 |
935185640112 | IC ABT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153AC, SOT-360-1, TSSOP-20, FF/Latch | NXP Semiconductors | SN74ABT273PWE4 vs 935185640112 |