Part Details for N74LV175PW by NXP Semiconductors
Overview of N74LV175PW by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N74LV175PW
N74LV175PW CAD Models
N74LV175PW Part Data Attributes
|
N74LV175PW
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N74LV175PW
NXP Semiconductors
IC LV/LV-A/LVX/H SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, FF/Latch
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 45 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 20 MHz |
Alternate Parts for N74LV175PW
This table gives cross-reference parts and alternative options found for N74LV175PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74LV175PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74VHC175MTC | D Flip-Flop, AHC/VHC Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDSO16, 4.40 MM, MO-153AB, TSSOP-16 | Fairchild Semiconductor Corporation | N74LV175PW vs 74VHC175MTC |
SN74LV175APWG4 | Quadruple D-Type Flip-Flops With Clear 16-TSSOP -40 to 85 | Texas Instruments | N74LV175PW vs SN74LV175APWG4 |
N74LV175PWDH-T | IC LV/LV-A/LVX/H SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, FF/Latch | NXP Semiconductors | N74LV175PW vs N74LV175PWDH-T |
N74LV175PWDH | IC LV/LV-A/LVX/H SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, FF/Latch | NXP Semiconductors | N74LV175PW vs N74LV175PWDH |
SN74LV175APWE4 | LV/LV-A/LVX/H SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | N74LV175PW vs SN74LV175APWE4 |
TC74VHC175FT(EL) | IC AHC/VHC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, 4.40 MM, 0.65 MM PITCH, EIAJ TYPE1, PLASTIC, TSSOP-16, FF/Latch | Toshiba America Electronic Components | N74LV175PW vs TC74VHC175FT(EL) |
HD74LV175AT | LV/LV-A/LVX/H SERIES, D FLIP-FLOP, PDSO16, TSSOP-16 | Renesas Electronics Corporation | N74LV175PW vs HD74LV175AT |
SN74LV175APWTE4 | LV/LV-A/LVX/H SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | N74LV175PW vs SN74LV175APWTE4 |
SN74LV175APWRG4 | Quadruple D-Type Flip-Flops With Clear 16-TSSOP -40 to 85 | Texas Instruments | N74LV175PW vs SN74LV175APWRG4 |
SN74LV175APWR | Quadruple D-Type Flip-Flops With Clear 16-TSSOP -40 to 85 | Texas Instruments | N74LV175PW vs SN74LV175APWR |