Part Details for NC7S02P5X_NL by Fairchild Semiconductor Corporation
Overview of NC7S02P5X_NL by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NC7S02P5X_NL
NC7S02P5X_NL CAD Models
NC7S02P5X_NL Part Data Attributes:
|
NC7S02P5X_NL
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NC7S02P5X_NL
Fairchild Semiconductor Corporation
NOR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5, 1.25 MM, EIAJ, SC-88A, SC-70, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP5/6,.08 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.00002 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 125 ns | |
Propagation Delay (tpd) | 125 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for NC7S02P5X_NL
This table gives cross-reference parts and alternative options found for NC7S02P5X_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7S02P5X_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HC1G00 | HC/UH SERIES, 2-INPUT NAND GATE, PDSO5, CMPAK-5 | Renesas Electronics Corporation | NC7S02P5X_NL vs HD74HC1G00 |
MC74HC1G00DFT2G | Single 2-Input NAND Gate, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | NC7S02P5X_NL vs MC74HC1G00DFT2G |
74HC1G00GW-G | IC HC/UH SERIES, 2-INPUT NAND GATE, PDSO5, PLASTIC, SC-88A, 5 PIN, Gate | NXP Semiconductors | NC7S02P5X_NL vs 74HC1G00GW-G |
MC74HC1G00DFT2 | HC/UH SERIES, 2-INPUT NAND GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | NC7S02P5X_NL vs MC74HC1G00DFT2 |
MC74HC1G02DFR2 | HC/UH SERIES, 2-INPUT NOR GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | NC7S02P5X_NL vs MC74HC1G02DFR2 |
74HC1G00GW,125 | 74HC1G00; 74HCT1G00 - 2-input NAND gate@en-us TSSOP 5-Pin | Nexperia | NC7S02P5X_NL vs 74HC1G00GW,125 |
TC7S02FU | IC HC/UH SERIES, 2-INPUT NOR GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | NC7S02P5X_NL vs TC7S02FU |
HD74HC1G00CME-E | HC/UH SERIES, 2-INPUT NAND GATE, PDSO5, CMPAK-5 | Renesas Electronics Corporation | NC7S02P5X_NL vs HD74HC1G00CME-E |
935245630125 | NOR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | NC7S02P5X_NL vs 935245630125 |
935245630115 | NOR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | NC7S02P5X_NL vs 935245630115 |