Part Details for NC7SZ19P6 by onsemi
Overview of NC7SZ19P6 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Price & Stock for NC7SZ19P6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NC7SZ19P6TR-ND
|
DigiKey | IC DECODER/DEMUX 1 X 1:2 SC88 Lead time: 35 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now |
Part Details for NC7SZ19P6
NC7SZ19P6 CAD Models
NC7SZ19P6 Part Data Attributes
|
NC7SZ19P6
onsemi
Buy Now
Datasheet
|
Compare Parts:
NC7SZ19P6
onsemi
TinyLogic UHS 1-of-2 Decoder/Demultiplexer, 250-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-70, 6 PIN | |
Manufacturer Package Code | 419AD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | LVC/LCX/Z | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Logic IC Type | OTHER DECODER/DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 11 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for NC7SZ19P6
This table gives cross-reference parts and alternative options found for NC7SZ19P6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7SZ19P6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7SZ19P6X-L22347 | TinyLogic UHS 1-of-2 Decoder/Demultiplexer, 3000-REEL | onsemi | NC7SZ19P6 vs NC7SZ19P6X-L22347 |
SN74LVC1G19DCKRE4 | 1-of-2 Decoder/Demultiplexer 6-SC70 -40 to 85 | Texas Instruments | NC7SZ19P6 vs SN74LVC1G19DCKRE4 |
SN74LVC1G19DCKRG4 | 1-of-2 Decoder/Demultiplexer 6-SC70 -40 to 85 | Texas Instruments | NC7SZ19P6 vs SN74LVC1G19DCKRG4 |
NC7SZ19P6X | TinyLogic UHS 1-of-2 Decoder/Demultiplexer, 3000-REEL | onsemi | NC7SZ19P6 vs NC7SZ19P6X |
SN74LVC1G19DCKT | IC LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, COMPLEMENTARY OUTPUT, PDSO6, PLASTIC, SC-70, 6 PIN, Decoder/Driver | Texas Instruments | NC7SZ19P6 vs SN74LVC1G19DCKT |
SN74LVC1G19DCKR | 1-of-2 Decoder/Demultiplexer 6-SC70 -40 to 85 | Texas Instruments | NC7SZ19P6 vs SN74LVC1G19DCKR |
74LVC1G19GW | IC LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO6, PLASTIC, SOT-363, SC-88, 6 PIN, Decoder/Driver | NXP Semiconductors | NC7SZ19P6 vs 74LVC1G19GW |
NL7SZ19DFT1 | OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO6, SOT-363, SC-88, SC-70, 6 PIN | onsemi | NC7SZ19P6 vs NL7SZ19DFT1 |
NC7SZ19P6X_NL | Decoder/Driver, LVC/LCX/Z Series, Complementary Output, CMOS, PDSO6, 1.25 MM, EIAJ, SC-88, SC-70, 6 PIN | Fairchild Semiconductor Corporation | NC7SZ19P6 vs NC7SZ19P6X_NL |