Part Details for NC7SZ19P6X_NL by Fairchild Semiconductor Corporation
Overview of NC7SZ19P6X_NL by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NC7SZ19P6X_NL
NC7SZ19P6X_NL CAD Models
NC7SZ19P6X_NL Part Data Attributes
|
NC7SZ19P6X_NL
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NC7SZ19P6X_NL
Fairchild Semiconductor Corporation
Decoder/Driver, LVC/LCX/Z Series, Complementary Output, CMOS, PDSO6, 1.25 MM, EIAJ, SC-88, SC-70, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP6,.08 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OTHER DECODER/DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 5.4 ns | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for NC7SZ19P6X_NL
This table gives cross-reference parts and alternative options found for NC7SZ19P6X_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7SZ19P6X_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7SZ19P6X-L22347 | TinyLogic UHS 1-of-2 Decoder/Demultiplexer, 3000-REEL | onsemi | NC7SZ19P6X_NL vs NC7SZ19P6X-L22347 |
SN74LVC1G19DCKRE4 | 1-of-2 Decoder/Demultiplexer 6-SC70 -40 to 85 | Texas Instruments | NC7SZ19P6X_NL vs SN74LVC1G19DCKRE4 |
SN74LVC1G19DCKRG4 | 1-of-2 Decoder/Demultiplexer 6-SC70 -40 to 85 | Texas Instruments | NC7SZ19P6X_NL vs SN74LVC1G19DCKRG4 |
NC7SZ19P6X | TinyLogic UHS 1-of-2 Decoder/Demultiplexer, 3000-REEL | onsemi | NC7SZ19P6X_NL vs NC7SZ19P6X |
SN74LVC1G19DCKT | IC LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, COMPLEMENTARY OUTPUT, PDSO6, PLASTIC, SC-70, 6 PIN, Decoder/Driver | Texas Instruments | NC7SZ19P6X_NL vs SN74LVC1G19DCKT |
SN74LVC1G19DCKR | 1-of-2 Decoder/Demultiplexer 6-SC70 -40 to 85 | Texas Instruments | NC7SZ19P6X_NL vs SN74LVC1G19DCKR |
74LVC1G19GW | IC LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO6, PLASTIC, SOT-363, SC-88, 6 PIN, Decoder/Driver | NXP Semiconductors | NC7SZ19P6X_NL vs 74LVC1G19GW |
NL7SZ19DFT1 | OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO6, SOT-363, SC-88, SC-70, 6 PIN | onsemi | NC7SZ19P6X_NL vs NL7SZ19DFT1 |
NC7SZ19P6 | TinyLogic UHS 1-of-2 Decoder/Demultiplexer, 250-REEL | onsemi | NC7SZ19P6X_NL vs NC7SZ19P6 |