Part Details for NCP161AMX180TBG by onsemi
Overview of NCP161AMX180TBG by onsemi
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP161AMX180TBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y6846
|
Newark | 450Ma, Active Discharge/ Reel |Onsemi NCP161AMX180TBG RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NCP161AMX180TBGOSCT-ND
|
DigiKey | IC REG LINEAR 1.8V 450MA 4XDFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
923 In Stock |
|
$0.1146 / $0.4100 | Buy Now |
DISTI #
NCP161AMX180TBG
|
Avnet Americas | LDO Regulator Pos 1.8V 0.45A 4-Pin XDFN T/R - Tape and Reel (Alt: NCP161AMX180TBG) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 50000 Factory Stock |
|
$0.0723 / $0.0863 | Buy Now |
DISTI #
863-NCP161AMX180TBG
|
Mouser Electronics | LDO Voltage Regulators 450MA ACTIVE DISCHARGE RoHS: Compliant | 4410 |
|
$0.1140 / $0.4100 | Buy Now |
|
Onlinecomponents.com | LDO Regulator, 450 mA, Ultra-High PSRR, Ultra-Low Noise 1.8V, Active Discharge | 0 |
|
$0.1109 / $0.1255 | Buy Now |
DISTI #
76443309
|
Verical | LDO Regulator Pos 1.8V 0.45A 4-Pin XDFN EP T/R RoHS: Compliant Min Qty: 81 Package Multiple: 1 Date Code: 2222 | Americas - 5780 |
|
$0.0959 / $0.2985 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 965 |
|
$0.1500 / $0.7500 | Buy Now |
|
Quest Components | 772 |
|
$0.2000 / $1.0000 | Buy Now | |
DISTI #
NCP161AMX180TBG
|
Avnet Asia | LDO Regulator Pos 1.8V 0.45A 4-Pin XDFN T/R (Alt: NCP161AMX180TBG) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.0686 / $0.0767 | Buy Now |
DISTI #
NCP161AMX180TBG
|
Avnet Silica | LDO Regulator Pos 1.8V 0.45A 4-Pin XDFN T/R (Alt: NCP161AMX180TBG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for NCP161AMX180TBG
NCP161AMX180TBG CAD Models
NCP161AMX180TBG Part Data Attributes
|
NCP161AMX180TBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP161AMX180TBG
onsemi
LDO Regulator, 450 mA, Ultra-High PSRR, Ultra-Low Noise 1.8V, Active Discharge, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | XDFN-4 | |
Manufacturer Package Code | 711AJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.9 V | |
JESD-30 Code | S-PDSO-N4 | |
Length | 1 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.45 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.04,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.43 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1 mm |
Alternate Parts for NCP161AMX180TBG
This table gives cross-reference parts and alternative options found for NCP161AMX180TBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP161AMX180TBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP161BMX180TBG | LDO Regulator, 450 mA, Ultra-High PSRR, Ultra-Low Noise 1.8V, Non-Active Discharge, 5000-REEL | onsemi | NCP161AMX180TBG vs NCP161BMX180TBG |
NCP161BFCT180T2G | LDO Regulator, 450 mA, Ultra-High PSRR, Ultra-Low Noise 1.8V, Non-Active Discharge, 10000-REEL | onsemi | NCP161AMX180TBG vs NCP161BFCT180T2G |
NCP161AFCT180T2G | LDO Regulator, 450 mA, Ultra-High PSRR, Ultra-Low Noise 1.8V, Active Discharge, 5000-REEL | onsemi | NCP161AMX180TBG vs NCP161AFCT180T2G |
NCP161AFCS180T2G | LDO Regulator, 450 mA, Ultra-High PSRR, Ultra-Low Noise 1.8V, Active Discharge, 5000-REEL | onsemi | NCP161AMX180TBG vs NCP161AFCS180T2G |
NCP161BFCS180T2G | LDO Regulator, 450 mA, Ultra-High PSRR, Ultra-Low Noise 1.8V, Non-Active Discharge, 5000-REEL | onsemi | NCP161AMX180TBG vs NCP161BFCS180T2G |