There are no models available for this part yet.
Overview of NCP161BFCT180T2G by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NCP161BFCT180T2G by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86X0802
|
Newark | Ldo, Fixed, 1.8V, 0.45A, -40 To 125Deg C, Output Type:Fixed, Input Voltage Min:1.9V, Input Voltage Max:5.5V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Ic Mounting:Surface Mount Rohs Compliant: Yes |Onsemi NCP161BFCT180T2G RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0790 / $0.1060 | Buy Now | |
DISTI #
NCP161BFCT180T2GOSCT-ND
|
DigiKey | IC REG LINEAR 1.8V 450MA 4WLCSP Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
334 In Stock |
|
$0.0762 / $0.3600 | Buy Now | |
DISTI #
NCP161BFCT180T2G
|
Avnet Americas | LDO Regulator Pos 1.8V 0.45A 4-Pin WLCSP T/R - Tape and Reel (Alt: NCP161BFCT180T2G) RoHS: Compliant Min Qty: 4106 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 4120000 Partner Stock |
|
$0.0755 / $0.0901 | Buy Now | |
DISTI #
NCP161BFCT180T2G
|
Avnet Americas | LDO Regulator Pos 1.8V 0.45A 4-Pin WLCSP T/R - Tape and Reel (Alt: NCP161BFCT180T2G) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0595 / $0.0710 | Buy Now | |
DISTI #
863-NCP161BFCT180T2G
|
Mouser Electronics | LDO Voltage Regulators CSP LDO 450MA NON-ACTIVE RoHS: Compliant | 5434 |
|
$0.0870 / $0.3600 | Buy Now | |
Future Electronics | LDO Voltage Regulators CSP LDO 450MA NON-ACTIVE RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.0697 / $0.0759 | Buy Now | ||
Future Electronics | LDO Voltage Regulators CSP LDO 450MA NON-ACTIVE RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.0697 / $0.0759 | Buy Now | ||
Future Electronics | LDO Voltage Regulators CSP LDO 450MA NON-ACTIVE RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.0697 / $0.0759 | Buy Now | ||
Onlinecomponents.com | LDO Regulator, 450 mA, Ultra-High PSRR, Ultra-Low Noise 1.8V, Non-Active Discharge | 0 |
|
$0.0736 / $0.0811 | Buy Now | ||
Rochester Electronics | NCP161BFCT180 - LDO Regulator, 450 mA, Ultra-High PSRR, Ultra-Low Noise 1.8V, Non-Active Discharge RoHS: Compliant Status: Active Min Qty: 1 | 4120000 |
|
$0.0755 / $0.0888 | Buy Now |
CAD Models for NCP161BFCT180T2G by onsemi
Part Data Attributes for NCP161BFCT180T2G by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ONSEMI
|
Package Description
|
WLCSP-4
|
Manufacturer Package Code
|
567JZ
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.45 V
|
Dropout Voltage1-Nom
|
0.3 V
|
Input Voltage Absolute-Max
|
6 V
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
1.9 V
|
JESD-30 Code
|
S-PBGA-B4
|
Length
|
0.64 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
4
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.45 A
|
Output Voltage1-Max
|
1.836 V
|
Output Voltage1-Min
|
1.764 V
|
Output Voltage1-Nom
|
1.8 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VFBGA
|
Package Equivalence Code
|
BGA4,2X2,14
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
0.33 mm
|
Surface Mount
|
YES
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.35 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tolerance-Max
|
2%
|
Width
|
0.64 mm
|
Alternate Parts for NCP161BFCT180T2G
This table gives cross-reference parts and alternative options found for NCP161BFCT180T2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP161BFCT180T2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP161BMX180TBG | LDO Regulator, 450 mA, Ultra-High PSRR, Ultra-Low Noise 1.8V, Non-Active Discharge, 5000-REEL | onsemi | NCP161BFCT180T2G vs NCP161BMX180TBG |
NCP161AFCT180T2G | LDO Regulator, 450 mA, Ultra-High PSRR, Ultra-Low Noise 1.8V, Active Discharge, 5000-REEL | onsemi | NCP161BFCT180T2G vs NCP161AFCT180T2G |
NCP161AFCS180T2G | LDO Regulator, 450 mA, Ultra-High PSRR, Ultra-Low Noise 1.8V, Active Discharge, 5000-REEL | onsemi | NCP161BFCT180T2G vs NCP161AFCS180T2G |
NCP161BFCS180T2G | LDO Regulator, 450 mA, Ultra-High PSRR, Ultra-Low Noise 1.8V, Non-Active Discharge, 5000-REEL | onsemi | NCP161BFCT180T2G vs NCP161BFCS180T2G |
NCP161AMX180TBG | LDO Regulator, 450 mA, Ultra-High PSRR, Ultra-Low Noise 1.8V, Active Discharge, 5000-REEL | onsemi | NCP161BFCT180T2G vs NCP161AMX180TBG |
Related Parts for NCP161BFCT180T2G
-
NCP160AMX330TBGLinear Regulator ICs
-
NCP1653ADR2Switching Regulator or Controllers
-
NCN6010DTBPower Management Circuits
-
GRM033R61A225KE47DFixed Capacitors
-
BAT54SLT1GRectifier Diodes
-
FSUSB31L8XMultiplexers or Switches
-
CRCW08054K70FKEAFixed Resistors
-
TSM-110-01-L-DV-PHeaders and Edge Type Connectors
-
NC7ST08P5Gates