-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio Power Amplifier, 1.0 W, 1.45X1.45X0.6MM-0.5MM PIT, 3000-DSFTP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-NCP2890AFCT2G-OS-ND
|
DigiKey | IC AMP AB MONO 1.08W 9FLIPCHIP Min Qty: 1 Lead time: 30 Weeks Container: Bulk MARKETPLACE PRODUCT |
99724 In Stock |
|
$0.2100 | Buy Now |
DISTI #
488-NCP2890AFCT2GCT-ND
|
DigiKey | IC AMP AB MONO 1.08W 9FLIPCHIP Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6200 | Buy Now |
|
Bristol Electronics | 2644 |
|
RFQ | ||
|
Rochester Electronics | Audio Amplifier, 1.08W, 1 Channel(s), PBGA9 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 99724 |
|
$0.1822 / $0.2144 | Buy Now |
|
ComSIT USA | 1.0 WATT AUDIO POWER AMPLIFIER Audio Amplifier, 1.08W, 1 Channel(s), 1 Func, PBGA9 RoHS: Compliant | Asia - 1040 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP2890AFCT2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP2890AFCT2G
onsemi
Audio Power Amplifier, 1.0 W, 1.45X1.45X0.6MM-0.5MM PIT, 3000-DSFTP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 1.45X1.45X0.6MM-0.5MM PIT | |
Package Description | CSP-9 | |
Pin Count | 9 | |
Manufacturer Package Code | 499E | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | S-PBGA-B9 | |
JESD-609 Code | e3 | |
Length | 1.45 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1.08 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA9,3X3,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.66 mm | |
Supply Current-Max | 5.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 1.45 mm |
This table gives cross-reference parts and alternative options found for NCP2890AFCT2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP2890AFCT2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSM2301RMZ-R2 | 1.52W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 | Analog Devices Inc | NCP2890AFCT2G vs SSM2301RMZ-R2 |
PA4871G-S08-R | Audio Amplifier, 1.5W, 1 Channel(s), 1 Func, CMOS, PDSO8, SOP-8 | Unisonic Technologies Co Ltd | NCP2890AFCT2G vs PA4871G-S08-R |
LM4889MM/NOPB | 1 Watt Audio Power Amplifier 8-VSSOP -40 to 85 | Texas Instruments | NCP2890AFCT2G vs LM4889MM/NOPB |
PA4990L-SM1-R | Audio Amplifier, 1.2W, 1 Channel(s), 1 Func, CMOS, PDSO8, LEAD FREE, MSOP-8 | Unisonic Technologies Co Ltd | NCP2890AFCT2G vs PA4990L-SM1-R |
PA4990-S08-R | Audio Amplifier, 1.2W, 1 Channel(s), 1 Func, CMOS, PDSO8, SOP-8 | Unisonic Technologies Co Ltd | NCP2890AFCT2G vs PA4990-S08-R |
LM4889MMX/NOPB | 1 Watt Audio Power Amplifier 8-VSSOP -40 to 85 | Texas Instruments | NCP2890AFCT2G vs LM4889MMX/NOPB |
LM4889MA | 1W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, SOP-8 | Texas Instruments | NCP2890AFCT2G vs LM4889MA |
PA4871L-S08-R | Audio Amplifier, | Unisonic Technologies Co Ltd | NCP2890AFCT2G vs PA4871L-S08-R |
LM4889MM | IC 1 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, MSOP-8, Audio/Video Amplifier | Texas Instruments | NCP2890AFCT2G vs LM4889MM |
TS4994IQT | 1 W differential input/output audio power amplifier with selectable standby | STMicroelectronics | NCP2890AFCT2G vs TS4994IQT |