Part Details for NCS2563DR2G by onsemi
Overview of NCS2563DR2G by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCS2563DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y0861
|
Newark | Video Amplifier, 3, 30 Mhz, -40 C, 85 C, 50 Ma Rohs Compliant: Yes |Onsemi NCS2563DR2G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
95M6846
|
Newark | Ic, video Amplifier, triple, sop,8Pin, plastic |Onsemi NCS2563DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NCS2563DR2GOSCT-ND
|
DigiKey | IC AMP FILTER 8SOIC Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
694 In Stock |
|
$0.5763 / $1.0600 | Buy Now |
DISTI #
NCS2563DR2G
|
Avnet Americas | Video Amp Triple 5.25V 8-Pin SOIC N T/R - Tape and Reel (Alt: NCS2563DR2G) RoHS: Compliant Min Qty: 1786 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 67500 Partner Stock |
|
$0.3472 / $0.4144 | Buy Now |
|
Rochester Electronics | NCS2563 - Video Amplifier, 1 Channel(s), 3 Func, PDSO8 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 770480 |
|
$0.4127 / $0.4855 | Buy Now |
DISTI #
NCS2563DR2G
|
Avnet Americas | Video Amp Triple 5.25V 8-Pin SOIC N T/R - Tape and Reel (Alt: NCS2563DR2G) RoHS: Compliant Min Qty: 1786 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 67500 Partner Stock |
|
$0.3472 / $0.4144 | Buy Now |
|
Flip Electronics | Stock, ship today | 88170 |
|
$0.2800 | RFQ |
|
Sense Electronic Company Limited | SOP8 | 1741 |
|
RFQ |
Part Details for NCS2563DR2G
NCS2563DR2G CAD Models
NCS2563DR2G Part Data Attributes:
|
NCS2563DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCS2563DR2G
onsemi
Video Amplifier, 3-Channel, with HD Reconstruction Filters, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Bandwidth-Nom | 33000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
Gain | 6 dB | |
Harmonic Distortion | 1.2% | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 3 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 33 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for NCS2563DR2G
This table gives cross-reference parts and alternative options found for NCS2563DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCS2563DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCS2563DG | Video Amplifier, 3-Channel, with HD Reconstruction Filters, SOIC-8 Narrow Body, 98-TUBE | onsemi | NCS2563DR2G vs NCS2563DG |