Filter Your Search
1 - 1 of 1 results
|
NCS2563DR2G
onsemi
|
$0.4233 | Yes | End Of Life | 1 | 33 MHz | 6 dB | SOP | 1.2 % | 5.25 V | VIDEO AMPLIFIER | 3 | 33 mA | 4.75 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | SOIC-8 Narrow Body | SOIC-8 | 8 | 751-07 | compliant | EAR99 | 8542.33.00.01 | onsemi |