-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Comparator, Single, Low Voltage, TSOP-5, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X3608
|
Newark | Comparator, 800Ns, -40 To 125Deg C, Comparator Type:Low Voltage, No. Of Channels:1Channels, Response Time/Propogation Delay:800Ns, Supply Voltage Range:2.7V To 5V, Ic Case/Package:Tsop, No. Of Pins:5Pins, Product Range:- Rohs Compliant: Yes |Onsemi NCV331SN3T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1470 / $0.1920 | Buy Now |
DISTI #
NCV331SN3T1GOSCT-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR 5TSOP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8104 In Stock |
|
$0.1438 / $0.5000 | Buy Now |
DISTI #
NCV331SN3T1G
|
Avnet Americas | Comparator Single 5V 5-Pin TSOP T/R - Tape and Reel (Alt: NCV331SN3T1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 130302 Factory Stock |
|
$0.1412 / $0.1686 | Buy Now |
DISTI #
NCV331SN3T1G
|
Avnet Americas | Comparator Single 5V 5-Pin TSOP T/R - Tape and Reel (Alt: NCV331SN3T1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 130302 Factory Stock |
|
$0.1412 / $0.1686 | Buy Now |
DISTI #
NCV331SN3T1G
|
Avnet Americas | Comparator Single 5V 5-Pin TSOP T/R - Tape and Reel (Alt: NCV331SN3T1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1412 / $0.1686 | Buy Now |
DISTI #
863-NCV331SN3T1G
|
Mouser Electronics | Analog Comparators SGL General Purpose Low VTG Comparator RoHS: Compliant | 5402 |
|
$0.1430 / $0.5000 | Buy Now |
DISTI #
P40:2555_24093302
|
Arrow Electronics | Comparator Single 5V Automotive AEC-Q100 5-Pin TSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2310 | Europe - 9000 |
|
$0.1319 / $0.3596 | Buy Now |
DISTI #
E02:0323_07295910
|
Arrow Electronics | Comparator Single 5V Automotive AEC-Q100 5-Pin TSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Date Code: 2413 | Europe - 6000 |
|
$0.1406 / $0.1502 | Buy Now |
|
Future Electronics | Comparator General Purpose Open Drain 5-TSOP, IC COMPARATOR DUAL LV RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1530 / $0.1640 | Buy Now |
DISTI #
80565697
|
Verical | Comparator Single 5V Automotive AEC-Q100 5-Pin TSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2413 | Americas - 6000 |
|
$0.1406 / $0.1502 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCV331SN3T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCV331SN3T1G
onsemi
Comparator, Single, Low Voltage, TSOP-5, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP-5 | |
Package Description | TSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 800 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.1 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for NCV331SN3T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCV331SN3T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV331SN3T1G | Comparator, Single, Low Voltage, TSOP-5, 3000-REEL | onsemi | NCV331SN3T1G vs LMV331SN3T1G |