Part Details for NDS9952 by National Semiconductor Corporation
Overview of NDS9952 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NDS9952
NDS9952 CAD Models
NDS9952 Part Data Attributes
|
NDS9952
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NDS9952
National Semiconductor Corporation
Power Field-Effect Transistor, 3A I(D), 25V, 0.1ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SEPARATE, 2 ELEMENTS | |
DS Breakdown Voltage-Min | 25 V | |
Drain Current-Max (ID) | 3 A | |
Drain-source On Resistance-Max | 0.1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON |
Alternate Parts for NDS9952
This table gives cross-reference parts and alternative options found for NDS9952. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NDS9952, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF9952PBF | Power Field-Effect Transistor, 3.5A I(D), 30V, 0.1ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SO-8 | International Rectifier | NDS9952 vs IRF9952PBF |
MMDF2C03HD | 2A, 30V, 0.09ohm, 2 CHANNEL,N AND P-CHANNEL, Si, POWER, MOSFET, CASE 751-05, SOIC-8 | Motorola Mobility LLC | NDS9952 vs MMDF2C03HD |
IRF9952TR | Power Field-Effect Transistor, 3.5A I(D), 30V, 0.1ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, | Infineon Technologies AG | NDS9952 vs IRF9952TR |
IRF7317 | Power Field-Effect Transistor, 6.6A I(D), 20V, 0.029ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8 | International Rectifier | NDS9952 vs IRF7317 |
F4H3C | Power Field-Effect Transistor, 4A I(D), 30V, 0.1ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET | Shindengen Electronic Manufacturing Co Ltd | NDS9952 vs F4H3C |
NDS9958L99Z | Power Field-Effect Transistor, 3.5A I(D), 20V, 0.1ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | NDS9952 vs NDS9958L99Z |
MMDF2C02ER2 | 3.6A, 25V, 0.1ohm, 2 CHANNEL,N AND P-CHANNEL, Si, POWER, MOSFET, MINIATURE, CASE 751-07, SO-8 | onsemi | NDS9952 vs MMDF2C02ER2 |
NDS9958S62Z | Power Field-Effect Transistor, 3.5A I(D), 20V, 0.1ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | NDS9952 vs NDS9958S62Z |
NDS9958 | Power Field-Effect Transistor, 3.5A I(D), 20V, 0.1ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | NDS9952 vs NDS9958 |
RF1K49224 | 2.5A, 30V, 0.132ohm, 2 CHANNEL,N AND P-CHANNEL, Si, POWER, MOSFET, MS-012AA | Rochester Electronics LLC | NDS9952 vs RF1K49224 |