Part Details for NEXA104Z5R5V21.5X15.5F by NIC Components Corp
Overview of NEXA104Z5R5V21.5X15.5F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NEXA104Z5R5V21.5X15.5F
NEXA104Z5R5V21.5X15.5F CAD Models
NEXA104Z5R5V21.5X15.5F Part Data Attributes
|
NEXA104Z5R5V21.5X15.5F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NEXA104Z5R5V21.5X15.5F
NIC Components Corp
CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 100000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Additional Feature | NOMINAL CAPACITANCE DISCHARGE SYSTEM: 0.16F | |
Capacitance | 100000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
JESD-609 Code | e2 | |
Manufacturer Series | NEXA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Surface Mount | NO | |
Terminal Finish | TIN COPPER | |
Terminal Shape | FLAT |
Alternate Parts for NEXA104Z5R5V21.5X15.5F
This table gives cross-reference parts and alternative options found for NEXA104Z5R5V21.5X15.5F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NEXA104Z5R5V21.5X15.5F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LF055104AE | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 100000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kanthal | NEXA104Z5R5V21.5X15.5F vs LF055104AE |
FYD0H104Z | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 100000uF, THROUGH HOLE MOUNT | NEC Electronics Group | NEXA104Z5R5V21.5X15.5F vs FYD0H104Z |
FE0H104Z | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 100000uF, THROUGH HOLE MOUNT | NEC Electronics Group | NEXA104Z5R5V21.5X15.5F vs FE0H104Z |
KR-5R5H104-R | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5 V, 100000 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Eaton Bussmann | NEXA104Z5R5V21.5X15.5F vs KR-5R5H104-R |
LC055104A | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 100000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kanthal | NEXA104Z5R5V21.5X15.5F vs LC055104A |
LX055104A | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 100000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kanthal | NEXA104Z5R5V21.5X15.5F vs LX055104A |
LP055104A | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 100000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kanthal | NEXA104Z5R5V21.5X15.5F vs LP055104A |
FYH0H104Z | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 100000uF, THROUGH HOLE MOUNT | NEC Electronics Group | NEXA104Z5R5V21.5X15.5F vs FYH0H104Z |
LP055104AE | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 100000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kanthal | NEXA104Z5R5V21.5X15.5F vs LP055104AE |
EECS0HD104H | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 100000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | NEXA104Z5R5V21.5X15.5F vs EECS0HD104H |