-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NKA0512SC
|
Avnet Americas | DC/DC Power Supply Dual-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP - Rail/Tube (Alt: NKA0512SC) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$8.1608 | Buy Now |
DISTI #
580-NKA0512SC
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W 5-12V SIP DUAL DC/DC RoHS: Compliant | 1224 |
|
$5.6300 / $7.5400 | Buy Now |
DISTI #
NKA0512SC
|
TTI | Isolated DC/DC Converters - Through Hole 1W 5-12V SIP DUAL DC/DC pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tube |
Americas - 223 In Stock |
|
$6.2900 / $7.4600 | Buy Now |
|
ComSIT USA | ISOLATED SUB-MINIATURE 1 WATT DUAL OUTPUT DC/DC CONVERTER DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid RoHS: Not Compliant | Europe - 30 |
|
RFQ | |
DISTI #
NKA0512SC
|
Avnet Abacus | DC/DC Power Supply Dual-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP (Alt: NKA0512SC) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NKA0512SC
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NKA0512SC
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | SIP-6/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2020-06-05 | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | ADDITIONAL -12V OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 78% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XSMA-T5 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 8.5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.042 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO |
This table gives cross-reference parts and alternative options found for NKA0512SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NKA0512SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTV0512M-R | DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, SURFACE MOUNT PACKAGE-22 | Murata Power Solutions | NKA0512SC vs NTV0512M-R |
NTV0512MC | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | NKA0512SC vs NTV0512MC |
NTV0512M | DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, SURFACE MOUNT PACKAGE-22 | Murata Power Solutions | NKA0512SC vs NTV0512M |
NTV0512M-R | DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, SURFACE MOUNT PACKAGE-22 | C&D Technologies Inc | NKA0512SC vs NTV0512M-R |