Part Details for NTV0512M by Murata Power Solutions
Overview of NTV0512M by Murata Power Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for NTV0512M
NTV0512M CAD Models
NTV0512M Part Data Attributes:
|
NTV0512M
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
NTV0512M
Murata Power Solutions
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, SURFACE MOUNT PACKAGE-22
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEWPORT COMPONENTS LTD | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 22 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G10 | |
Load Regulation-Max | 8.5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 11.1 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO |
Alternate Parts for NTV0512M
This table gives cross-reference parts and alternative options found for NTV0512M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTV0512M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTV0512M-R | DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, SURFACE MOUNT PACKAGE-22 | Murata Power Solutions | NTV0512M vs NTV0512M-R |
NTV0512M | DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, SURFACE MOUNT PACKAGE-22 | C&D Technologies Inc | NTV0512M vs NTV0512M |
NTV0512MC-R | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | NTV0512M vs NTV0512MC-R |
NTV0512MC | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | NTV0512M vs NTV0512MC |