Part Details for NLV74AC14DTR2G by onsemi
Overview of NLV74AC14DTR2G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NLV74AC14DTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W6326
|
Newark | Inverter, 1 I/P, -40 To 85Deg C, Logic Function:Inverter, No. Of Elements:Hex, No. Of Inputs:1Inputs, No. Of Pins:14Pins, Logic Case Style:Nsoic, Product Range:74Act14, Logic Ic Family:74Ac, Supply Voltage Min:2V, Output Current:- Rohs Compliant: Yes |Onsemi NLV74AC14DTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2360 / $0.3150 | Buy Now |
DISTI #
488-NLV74AC14DTR2GCT-ND
|
DigiKey | IC INVERT SCHMIT 6CH 6IN 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2450 In Stock |
|
$0.2288 / $0.6900 | Buy Now |
|
Rochester Electronics | 74AC14 - Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14 ' RoHS: Compliant Status: Active Min Qty: 1 | 8072 |
|
$0.2269 / $0.2669 | Buy Now |
Part Details for NLV74AC14DTR2G
NLV74AC14DTR2G CAD Models
NLV74AC14DTR2G Part Data Attributes:
|
NLV74AC14DTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NLV74AC14DTR2G
onsemi
Hex Inverter with Schmitt Trigger Input Hex Inverter with Schmitt Trigger Input, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | HALOGEN AND LEAD FREE, TSSOP-14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 15 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for NLV74AC14DTR2G
This table gives cross-reference parts and alternative options found for NLV74AC14DTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NLV74AC14DTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS04N8 | Inverter, LS Series, 6-Func, 1-Input, TTL, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 | Rochester Electronics LLC | NLV74AC14DTR2G vs SN74LS04N8 |
SNC5404W | Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, CDFP14, CERAMIC, FP-14 | Rochester Electronics LLC | NLV74AC14DTR2G vs SNC5404W |
SN74LS04DBRG4 | Inverter, LS Series, 6-Func, 1-Input, TTL, PDSO14, GREEN, PLASTIC, SSOP-14 | Rochester Electronics LLC | NLV74AC14DTR2G vs SN74LS04DBRG4 |
NLV74AC14DR2G | Hex Inverter with Schmitt Trigger Input, 2500-REEL, Automotive Qualified | onsemi | NLV74AC14DTR2G vs NLV74AC14DR2G |
SN54LS04J883B | LS SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | NLV74AC14DTR2G vs SN54LS04J883B |
MC74AC14DTR2 | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, LEAD FREE, TSSOP-14 | Rochester Electronics LLC | NLV74AC14DTR2G vs MC74AC14DTR2 |
SN74LS04DBR | 6-ch, 4.75-V to 5.25-V bipolar inverters 14-SSOP | Texas Instruments | NLV74AC14DTR2G vs SN74LS04DBR |
54F14/B2A | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, CQCC20 | YAGEO Corporation | NLV74AC14DTR2G vs 54F14/B2A |
5962-88752012X | F/FAST SERIES, HEX 1-INPUT INVERT GATE, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | NLV74AC14DTR2G vs 5962-88752012X |
5962-88752012A | F/FAST SERIES, HEX 1-INPUT INVERT GATE, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | NLV74AC14DTR2G vs 5962-88752012A |