Part Details for NMC0603NPO120J50TRPLP by NIC Components Corp
Overview of NMC0603NPO120J50TRPLP by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMC0603NPO120J50TRPLP
NMC0603NPO120J50TRPLP CAD Models
NMC0603NPO120J50TRPLP Part Data Attributes
|
NMC0603NPO120J50TRPLP
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NMC0603NPO120J50TRPLP
NIC Components Corp
CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000012uF, SURFACE MOUNT, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Manufacturer Series | NMC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for NMC0603NPO120J50TRPLP
This table gives cross-reference parts and alternative options found for NMC0603NPO120J50TRPLP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMC0603NPO120J50TRPLP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603A120JAXWD04 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | NMC0603NPO120J50TRPLP vs 0603A120JAXWD04 |
0603A120JAXBD04MLS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | NMC0603NPO120J50TRPLP vs 0603A120JAXBD04MLS |
VJ0603A120JXAMC | CAPACITOR, CERAMIC, 50V, C0G, 0.000012uF, SURFACE MOUNT, 0603, CHIP | Vishay Vitramon | NMC0603NPO120J50TRPLP vs VJ0603A120JXAMC |
VJ0603A120JNAAP | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000012uF, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | NMC0603NPO120J50TRPLP vs VJ0603A120JNAAP |
GRM39C0G120J050AC | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000012uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | NMC0603NPO120J50TRPLP vs GRM39C0G120J050AC |
UMK107CG120JZ-F | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000012uF, SURFACE MOUNT, 0603, CHIP | TAIYO YUDEN | NMC0603NPO120J50TRPLP vs UMK107CG120JZ-F |
CM105CG120J50AH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0603, CHIP | KYOCERA Corporation | NMC0603NPO120J50TRPLP vs CM105CG120J50AH |
0603CG120J9BP0M | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000012uF, SURFACE MOUNT, 0603, CHIP | YAGEO Corporation | NMC0603NPO120J50TRPLP vs 0603CG120J9BP0M |
222257811524 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000012uF, SURFACE MOUNT, 0603, CHIP | YAGEO Corporation | NMC0603NPO120J50TRPLP vs 222257811524 |
GRM39COG120J050AC | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000012uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | NMC0603NPO120J50TRPLP vs GRM39COG120J050AC |